Part Details for LTC1451IS8 by Linear Technology
Results Overview of LTC1451IS8 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1451IS8 Information
LTC1451IS8 by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1451IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 14US SETTLING TIME, PDSO8 | 3 |
|
$10.5604 / $14.4006 | Buy Now |
|
Vyrian | Converters | 1061 |
|
RFQ |
Part Details for LTC1451IS8
LTC1451IS8 CAD Models
LTC1451IS8 Part Data Attributes
|
LTC1451IS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1451IS8
Linear Technology
LTC1451 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.145 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 0.62 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1451IS8
This table gives cross-reference parts and alternative options found for LTC1451IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1451IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1452IS8#PBF | Linear Technology | Check for Price | LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1451IS8 vs LTC1452IS8#PBF |
LTC1451IS8 Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the LTC1451IS8 is 20MHz. However, it's recommended to use a clock frequency of 10MHz or less to ensure reliable operation and minimize power consumption.
-
To ensure accurate voltage measurement, make sure to use a high-impedance input source, keep the input voltage within the specified range (0V to 5.5V), and use a low-noise power supply. Additionally, consider using a voltage reference IC, such as the LTC6655, to provide a stable reference voltage.
-
Yes, the LTC1451IS8 can operate with a 3.3V power supply. However, the maximum input voltage range will be limited to 3.3V, and the device's performance may be affected. Consult the datasheet for specific details on operating the device with a 3.3V power supply.
-
The LTC1451IS8 outputs 12-bit data in a serial format. You can use a microcontroller or a dedicated ADC interface IC to receive and process the output data. Make sure to follow the datasheet's guidelines for data formatting and timing to ensure correct data interpretation.
-
The power consumption of the LTC1451IS8 depends on the operating frequency and mode. In normal operation, the device consumes around 1.5mA at 5V and 10MHz clock frequency. In shutdown mode, the power consumption is typically less than 1μA. Consult the datasheet for specific power consumption details.