Part Details for LTC1451IS8 by Analog Devices Inc
Results Overview of LTC1451IS8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1451IS8 Information
LTC1451IS8 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1451IS8
LTC1451IS8 CAD Models
LTC1451IS8 Part Data Attributes
|
LTC1451IS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1451IS8
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.145 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1451IS8
This table gives cross-reference parts and alternative options found for LTC1451IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1451IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1452IS8#PBF | Linear Technology | Check for Price | LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1451IS8 vs LTC1452IS8#PBF |
LTC1451IS8 Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the LTC1451IS8 is 20MHz. However, it's recommended to use a clock frequency of 10MHz or less to ensure reliable operation.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence in the datasheet, which involves applying VCC before applying the clock signal. Also, ensure that the CS (chip select) pin is high during power-up to prevent unwanted data transmission.
-
The maximum data transfer rate that can be achieved with the LTC1451IS8 is 2Mbps. However, this rate may vary depending on the specific application and system design.
-
The LTC1451IS8 has built-in error detection and correction mechanisms, such as parity and checksum. However, it's still important to implement error handling and exception routines in your system design to handle unexpected errors or exceptions.
-
Yes, the LTC1451IS8 can be used in a multi-master configuration. However, it's essential to ensure that each master device has its own unique address and that the bus is properly arbitrated to prevent data collisions and ensure reliable operation.