Part Details for LTC1451IS8#TR by Linear Technology
Results Overview of LTC1451IS8#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1451IS8#TR Information
LTC1451IS8#TR by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1451IS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 609 |
|
RFQ |
Part Details for LTC1451IS8#TR
LTC1451IS8#TR CAD Models
LTC1451IS8#TR Part Data Attributes
|
LTC1451IS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1451IS8#TR
Linear Technology
LTC1451 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.145 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
LTC1451IS8#TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1451IS8#TR is -40°C to 85°C.
-
To ensure accurate voltage measurement, make sure to use a high-impedance input source, keep the input voltage within the specified range, and minimize noise and interference on the input lines.
-
Yes, the LTC1451IS8#TR can be used with a single-supply voltage, but the input voltage range will be limited to 0V to VCC. For a wider input range, use a dual-supply voltage.
-
The LTC1451IS8#TR has internal overvoltage protection up to 16V. For voltages above 16V, use external overvoltage protection circuitry to prevent damage to the device.
-
Use a symmetrical layout, keep the input and output traces short and separate, and avoid running digital and analog traces together to minimize noise and interference.