Part Details for LTC1448CS8 by Linear Technology
Results Overview of LTC1448CS8 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1448CS8 Information
LTC1448CS8 by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1448CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | DUAL, SERIAL INPUT LOADING, 14 us SETTLING TIME, 12-BIT DAC, PDSO8 | 9 |
|
$7.4250 / $14.8500 | Buy Now |
|
Quest Components | DUAL, SERIAL INPUT LOADING, 14 us SETTLING TIME, 12-BIT DAC, PDSO8 | 5 |
|
$10.8900 / $14.8500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$5.0000 / $7.6900 | Buy Now |
|
Vyrian | Converters | 298 |
|
RFQ |
Part Details for LTC1448CS8
LTC1448CS8 CAD Models
LTC1448CS8 Part Data Attributes
|
LTC1448CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1448CS8
Linear Technology
LTC1448 - Dual 12-Bit Rail-to-Rail Micropower DAC; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Linearity Error-Max (EL) | 0.1343% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1448CS8
This table gives cross-reference parts and alternative options found for LTC1448CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1448CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1448CS8#PBF | Analog Devices Inc | $12.9905 | Dual 12-Bit Rail-to-Rail Micropower DAC | LTC1448CS8 vs LTC1448CS8#PBF |
LTC1448IS8#PBF | Linear Technology | Check for Price | LTC1448 - Dual 12-Bit Rail-to-Rail Micropower DAC; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1448CS8 vs LTC1448IS8#PBF |
LTC1448IS8 | Linear Technology | Check for Price | LTC1448 - Dual 12-Bit Rail-to-Rail Micropower DAC; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1448CS8 vs LTC1448IS8 |
LTC1448CS8 | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDSO8 | LTC1448CS8 vs LTC1448CS8 |
LTC1448IS8 | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDSO8 | LTC1448CS8 vs LTC1448IS8 |