Part Details for LTC1446LCS8#PBF by Linear Technology
Results Overview of LTC1446LCS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1446LCS8#PBF Information
LTC1446LCS8#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1446LCS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 46 |
|
RFQ |
Part Details for LTC1446LCS8#PBF
LTC1446LCS8#PBF CAD Models
LTC1446LCS8#PBF Part Data Attributes
|
LTC1446LCS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1446LCS8#PBF
Linear Technology
LTC1446 - Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.54 V | |
Analog Output Voltage-Min | 2.46 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.1221% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1446LCS8#PBF
This table gives cross-reference parts and alternative options found for LTC1446LCS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1446LCS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1446LIS8#PBF | Analog Devices Inc | Check for Price | Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8 | LTC1446LCS8#PBF vs LTC1446LIS8#PBF |
LTC1446LCS8#TR | Linear Technology | Check for Price | LTC1446 - Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1446LCS8#PBF vs LTC1446LCS8#TR |
LTC1446LIS8#TR | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDSO8 | LTC1446LCS8#PBF vs LTC1446LIS8#TR |
LTC1446LCS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1446LCS8#PBF is -40°C to 85°C.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 0.1Ω or less.
-
Yes, the LTC1446LCS8#PBF can handle high currents, but make sure to follow the thermal management guidelines in the datasheet and ensure proper heat sinking to prevent overheating.
-
The output voltage of the LTC1446LCS8#PBF can be adjusted by using the feedback resistors R1 and R2, following the equation: Vout = 1.25V x (1 + R2/R1).
-
Yes, the LTC1446LCS8#PBF is compatible with lead-free soldering, with a peak reflow temperature of 260°C.