Part Details for LTC1446LCN8#PBF by Analog Devices Inc
Results Overview of LTC1446LCN8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1446LCN8#PBF Information
LTC1446LCN8#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1446LCN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1446LCN8#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 8DIP Min Qty: 50 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7146 | Buy Now |
DISTI #
584-LTC1446LCN8#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 2x 12-B R2R uP DACs in SO-8 RoHS: Compliant | 50 |
|
$11.7100 / $21.0300 | Buy Now |
|
Analog Devices Inc | 2x 12-B R2R uP DACs in SO-8 Package Multiple: 50 | 1450 |
|
$9.1300 / $11.4600 | Buy Now |
DISTI #
LTC1446LCN8#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$11.7900 / $13.7000 | Buy Now |
Part Details for LTC1446LCN8#PBF
LTC1446LCN8#PBF CAD Models
LTC1446LCN8#PBF Part Data Attributes
|
LTC1446LCN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1446LCN8#PBF
Analog Devices Inc
Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.54 V | |
Analog Output Voltage-Min | 2.46 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.1221% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.809 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC1446LCN8#PBF
This table gives cross-reference parts and alternative options found for LTC1446LCN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1446LCN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1446LIN8 | Linear Technology | Check for Price | LTC1446 - Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1446LCN8#PBF vs LTC1446LIN8 |
LTC1446LCN8 | Linear Technology | Check for Price | LTC1446 - Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1446LCN8#PBF vs LTC1446LCN8 |
LTC1446LIN8 | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDIP8 | LTC1446LCN8#PBF vs LTC1446LIN8 |
LTC1446LIN8#PBF | Analog Devices Inc | Check for Price | Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8 | LTC1446LCN8#PBF vs LTC1446LIN8#PBF |
LTC1446LIN8#PBF | Linear Technology | Check for Price | LTC1446 - Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1446LCN8#PBF vs LTC1446LIN8#PBF |
LTC1446LCN8#PBF | Linear Technology | Check for Price | LTC1446 - Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1446LCN8#PBF vs LTC1446LCN8#PBF |
LTC1446LCN8 | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDIP8 | LTC1446LCN8#PBF vs LTC1446LCN8 |