Part Details for LTC1446CS8 by Linear Technology
Results Overview of LTC1446CS8 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1446CS8 Information
LTC1446CS8 by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1446CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL, SERIAL INPUT LOADING, 14 US SETTLING TIME, 12-BIT DAC, PDSO8 | 4 |
|
$10.4500 / $14.2500 | Buy Now |
|
Quest Components | DUAL, SERIAL INPUT LOADING, 14 US SETTLING TIME, 12-BIT DAC, PDSO8 | 3 |
|
$10.4500 / $14.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$12.5000 / $19.2300 | Buy Now |
|
Vyrian | Converters | 419 |
|
RFQ | |
|
Win Source Electronics | Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8 | 3000 |
|
$0.3754 / $0.5631 | Buy Now |
Part Details for LTC1446CS8
LTC1446CS8 CAD Models
LTC1446CS8 Part Data Attributes
|
LTC1446CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1446CS8
Linear Technology
LTC1446 - Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.145 V | |
Analog Output Voltage-Min | 4.045 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.1221% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1446CS8
This table gives cross-reference parts and alternative options found for LTC1446CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1446CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1446IS8#PBF | Linear Technology | Check for Price | LTC1446 - Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1446CS8 vs LTC1446IS8#PBF |
LTC1446IS8#TRPBF | Analog Devices Inc | Check for Price | Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8 | LTC1446CS8 vs LTC1446IS8#TRPBF |
LTC1446CS8 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1446CS8 is -40°C to 85°C.
-
To ensure proper biasing, connect the VCC pin to a 5V supply, and the GND pin to ground. Also, make sure to decouple the VCC pin with a 0.1uF ceramic capacitor to reduce noise and ensure stable operation.
-
To minimize noise and EMI, use a multi-layer PCB with a solid ground plane, and keep the analog and digital signal traces separate. Also, use short, direct traces for the input and output signals, and avoid running signals under the IC package.
-
The output voltage swing of the LTC1446CS8 can be limited by adding a voltage clamp circuit, such as a zener diode or a voltage regulator, to prevent the output voltage from exceeding the maximum rating.
-
The recommended input impedance for the LTC1446CS8 is 1kΩ or higher to ensure optimal performance and minimize input bias current effects.