Part Details for LTC1446CS8 by Analog Devices Inc
Results Overview of LTC1446CS8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1446CS8 Information
LTC1446CS8 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1446CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1446CS8
|
TME | IC: D/A converter, 12bit, 500ksps, Ch: 2, 4.5÷5.5V, SO8 Min Qty: 1 | 0 |
|
$8.8800 / $12.8000 | RFQ |
Part Details for LTC1446CS8
LTC1446CS8 CAD Models
LTC1446CS8 Part Data Attributes
|
LTC1446CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1446CS8
Analog Devices Inc
D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.145 V | |
Analog Output Voltage-Min | 4.045 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.1221% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1446CS8
This table gives cross-reference parts and alternative options found for LTC1446CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1446CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1446IS8#PBF | Linear Technology | Check for Price | LTC1446 - Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1446CS8 vs LTC1446IS8#PBF |
LTC1446IS8#TRPBF | Analog Devices Inc | Check for Price | Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8 | LTC1446CS8 vs LTC1446IS8#TRPBF |
LTC1446CS8 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1446CS8 is -40°C to 85°C, but it can be extended to -55°C to 125°C with some limitations on performance and reliability.
-
To ensure proper biasing, make sure to connect the VCC pin to a stable 5V supply, and the GND pin to a low-impedance ground plane. Also, ensure that the input signals are within the recommended common-mode voltage range.
-
To minimize noise and EMI, use a multi-layer PCB with a solid ground plane, and keep the input and output traces short and away from each other. Also, use a low-ESR capacitor for power supply decoupling, and consider using a shielded enclosure for the device.
-
Yes, the LTC1446CS8 is available in a variety of grades, including a military-grade version (LTC1446MS8) that meets the requirements of MIL-PRF-38535. However, it's essential to consult with Analog Devices Inc. and follow their recommended design and testing procedures for high-reliability applications.
-
To troubleshoot common issues, start by checking the power supply and input signals for noise and distortion. Ensure that the device is properly biased and that the input and output impedances are matched. Also, check for layout and routing issues, and consider using simulation tools or Spice models to analyze the circuit.