Part Details for LTC1440CN8 by Linear Technology
Results Overview of LTC1440CN8 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1440CN8 Information
LTC1440CN8 by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC1440CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16000 |
|
RFQ | ||
|
Quest Components | 12800 |
|
$1.7820 / $3.5640 | Buy Now | |
|
Quest Components | 60 |
|
$9.7125 / $11.8125 | Buy Now | |
|
Quest Components | 7 |
|
$19.4072 / $21.8331 | Buy Now | |
|
ComSIT USA | ULTRALOW POWER SINGLE COMPARATOR WITH REFERENCE Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for LTC1440CN8
LTC1440CN8 CAD Models
LTC1440CN8 Part Data Attributes
|
LTC1440CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1440CN8
Linear Technology
LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -0.3 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14000 ns | |
Seated Height-Max | 3.809 mm | |
Supply Current-Max | 0.004 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1440CN8
This table gives cross-reference parts and alternative options found for LTC1440CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1440CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1440IN8#PBF | Analog Devices Inc | $2.2850 | Ultralow Power Single/Dual Comparator with Reference | LTC1440CN8 vs LTC1440IN8#PBF |
LTC1440CN8#PBF | Analog Devices Inc | $2.6786 | Ultralow Power Single/Dual Comparator with Reference | LTC1440CN8 vs LTC1440CN8#PBF |
LTC1440CN8#PBF | Linear Technology | Check for Price | LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1440CN8 vs LTC1440CN8#PBF |
LTC1440CN8 | Analog Devices Inc | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP8 | LTC1440CN8 vs LTC1440CN8 |
LTC1440IN8#PBF | Linear Technology | Check for Price | LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1440CN8 vs LTC1440IN8#PBF |