Part Details for LTC1437AIG#TRPBF by Analog Devices Inc
Results Overview of LTC1437AIG#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1437AIG#TRPBF Information
LTC1437AIG#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1437AIG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1437AIG#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 28SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2375 | Buy Now |
DISTI #
584-LTC1437AIG#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff L N Sync Buck Sw Regs RoHS: Compliant | 0 |
|
$10.2300 | Order Now |
|
Analog Devices Inc | Hi Eff L N Sync Buck Sw Regs Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$8.1900 / $10.2375 | Buy Now |
DISTI #
LTC1437AIGTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$10.5800 / $11.0000 | Buy Now |
|
Vyrian | Peripheral ICs | 131 |
|
RFQ |
Part Details for LTC1437AIG#TRPBF
LTC1437AIG#TRPBF CAD Models
LTC1437AIG#TRPBF Part Data Attributes
|
LTC1437AIG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1437AIG#TRPBF
Analog Devices Inc
High Efficiency Low Noise Synchronous Step-Down Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 138 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |