Part Details for LTC1435IS by Analog Devices Inc
Results Overview of LTC1435IS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1435IS Information
LTC1435IS by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1435IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16965038
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SOIC N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1145 | Americas - 616 |
|
$13.0200 / $16.2800 | Buy Now |
Part Details for LTC1435IS
LTC1435IS CAD Models
LTC1435IS Part Data Attributes
|
LTC1435IS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1435IS
Analog Devices Inc
Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 1.19 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1435IS
This table gives cross-reference parts and alternative options found for LTC1435IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1435IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1435CS#PBF | Analog Devices Inc | $6.8314 | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | LTC1435IS vs LTC1435CS#PBF |
LTC1435IS#PBF | Analog Devices Inc | $9.3669 | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | LTC1435IS vs LTC1435IS#PBF |
LTC1435IS#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | LTC1435IS vs LTC1435IS#TRPBF |
LTC1435CS | Linear Technology | Check for Price | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1435IS vs LTC1435CS |
LTC1435CS#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | LTC1435IS vs LTC1435CS#TRPBF |
LTC1435IS#PBF | Linear Technology | Check for Price | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1435IS vs LTC1435IS#PBF |
LTC1435CS#PBF | Linear Technology | Check for Price | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1435IS vs LTC1435CS#PBF |
LTC1435IS | Linear Technology | Check for Price | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1435IS vs LTC1435IS |
LTC1435IS#TRPBF | Linear Technology | Check for Price | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1435IS vs LTC1435IS#TRPBF |
LTC1435CS | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO16 | LTC1435IS vs LTC1435CS |
LTC1435IS Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1435IS is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
-
To ensure accurate voltage regulation, make sure to decouple the input and output pins with suitable capacitors, and keep the output voltage sense lines as short as possible to minimize noise and voltage drops.
-
The LTC1435IS is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curves provided in the datasheet.
-
The LTC1435IS has built-in overcurrent protection, but it's still recommended to add external protection components such as fuses or current-limiting resistors to prevent damage from excessive current or short-circuit conditions.
-
Yes, the LTC1435IS can be used in switching power supply applications, but it's essential to ensure that the input voltage is well-filtered and the output voltage is properly regulated to prevent noise and ripple from affecting the system.