Part Details for LTC1435IG#PBF by Linear Technology
Results Overview of LTC1435IG#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1435IG#PBF Information
LTC1435IG#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1435IG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 A SWITCHING CONTROLLER, 400 KHZ SWITCHING FREQ-MAX, PDSO16 | 224 |
|
$8.2500 / $15.0000 | Buy Now |
|
Quest Components | 2 A SWITCHING CONTROLLER, 400 KHZ SWITCHING FREQ-MAX, PDSO16 | 20 |
|
$5.5200 / $11.0400 | Buy Now |
Part Details for LTC1435IG#PBF
LTC1435IG#PBF CAD Models
LTC1435IG#PBF Part Data Attributes
|
LTC1435IG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1435IG#PBF
Linear Technology
LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Schedule B Code | 8542.39.00.00 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 84.75 | |
CO2e (mg) | 1020.39 | |
Total Weight | 149.762 | |
Category CO2 Kg | 504 | |
CO2 | 75480.048 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2017-07-07 | |
CAS Accounted for Wt | 91 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.01b | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 1.19 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1435IG#PBF
This table gives cross-reference parts and alternative options found for LTC1435IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1435IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1435IG#PBF | Analog Devices Inc | Check for Price | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | LTC1435IG#PBF vs LTC1435IG#PBF |
LTC1435IG | Linear Technology | Check for Price | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1435IG#PBF vs LTC1435IG |
LTC1435CG#TRPBF | Linear Technology | Check for Price | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1435IG#PBF vs LTC1435CG#TRPBF |
LTC1435CG | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO16 | LTC1435IG#PBF vs LTC1435CG |
LTC1435CG#PBF | Linear Technology | Check for Price | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1435IG#PBF vs LTC1435CG#PBF |
LTC1435IG | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO16 | LTC1435IG#PBF vs LTC1435IG |
LTC1435CG | Linear Technology | Check for Price | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1435IG#PBF vs LTC1435CG |
LTC1435IG#TRPBF | Linear Technology | Check for Price | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1435IG#PBF vs LTC1435IG#TRPBF |
LTC1435IG#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1435IG#PBF is -40°C to 125°C.
-
To ensure stability, make sure to follow the recommended layout and decoupling guidelines, and use a minimum output capacitance of 10uF with an ESR of less than 1 ohm.
-
Yes, the LTC1435IG#PBF can handle high currents, but it's essential to ensure the device is properly heatsinked and the maximum junction temperature is not exceeded.
-
The output voltage of the LTC1435IG#PBF can be calculated using the formula: VOUT = (R1/R2) * (VREF - VSENSE), where R1 and R2 are the feedback resistors, VREF is the reference voltage, and VSENSE is the sense voltage.
-
Yes, the LTC1435IG#PBF is compatible with lead-free soldering, but it's essential to follow the recommended reflow profile to prevent damage to the device.