Part Details for LTC1435CS#PBF by Analog Devices Inc
Results Overview of LTC1435CS#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1435CS#PBF Information
LTC1435CS#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1435CS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6131
|
Newark | Dc/Dc Ctrl, Sync Buck, 125Khz, 70Deg C, Control Mode:Current Mode Control, Supply Voltage Min:3.5V, Supply Voltage Max:36V, No. Of Outputs:1Outputs, Duty Cycle (%):99%, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1435CS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$7.1300 / $11.5700 | Buy Now |
DISTI #
LTC1435CS#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
46 In Stock |
|
$6.4750 / $12.9600 | Buy Now |
DISTI #
584-LTC1435CS#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff L N Sync Buck Sw Reg RoHS: Compliant | 26 |
|
$7.0600 / $11.5700 | Buy Now |
|
Analog Devices Inc | Hi Eff L N Sync Buck Sw Reg Package Multiple: 50 | 1760 |
|
$4.2084 / $12.9600 | Buy Now |
|
Rochester Electronics | High Efficiency Low Noise Synchronous Step-Down Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$5.4600 / $6.8200 | Buy Now |
DISTI #
LTC1435CS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$6.6900 / $7.7700 | Buy Now |
Part Details for LTC1435CS#PBF
LTC1435CS#PBF CAD Models
LTC1435CS#PBF Part Data Attributes
|
LTC1435CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1435CS#PBF
Analog Devices Inc
High Efficiency Low Noise Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 1.19 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1435CS#PBF
This table gives cross-reference parts and alternative options found for LTC1435CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1435CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1435IS#PBF | Analog Devices Inc | $9.3669 | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | LTC1435CS#PBF vs LTC1435IS#PBF |
LTC1435IS#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | LTC1435CS#PBF vs LTC1435IS#TRPBF |
LTC1435IS | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO16 | LTC1435CS#PBF vs LTC1435IS |
LTC1435CS | Linear Technology | Check for Price | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1435CS#PBF vs LTC1435CS |
LTC1435CS#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | LTC1435CS#PBF vs LTC1435CS#TRPBF |
LTC1435IS#PBF | Linear Technology | Check for Price | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1435CS#PBF vs LTC1435IS#PBF |
LTC1435CS#PBF | Linear Technology | Check for Price | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1435CS#PBF vs LTC1435CS#PBF |
LTC1435IS | Linear Technology | Check for Price | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1435CS#PBF vs LTC1435IS |
LTC1435IS#TRPBF | Linear Technology | Check for Price | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1435CS#PBF vs LTC1435IS#TRPBF |
LTC1435CS | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO16 | LTC1435CS#PBF vs LTC1435CS |
LTC1435CS#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1435CS involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer board with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a low-ESR output capacitor, and keep the input and output capacitors close to the device. Also, avoid using long input traces and ensure the device is properly decoupled.
-
The maximum input voltage that the LTC1435CS can handle is 15V, but it's recommended to keep the input voltage below 12V for optimal performance and to prevent damage to the device.
-
The LTC1435CS is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
The LTC1435CS has built-in overcurrent protection, but it's still recommended to add external protection such as a fuse or a current-sensing resistor to prevent damage from excessive current. Also, ensure good airflow and heat sinking to prevent overheating.