Part Details for LTC1435AIG by Analog Devices Inc
Results Overview of LTC1435AIG by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1435AIG Information
LTC1435AIG by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1435AIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16965026
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 138kHz 16-Pin SSOP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks | Americas - 1054 |
|
$12.4600 / $38.7500 | Buy Now |
Part Details for LTC1435AIG
LTC1435AIG CAD Models
LTC1435AIG Part Data Attributes
|
LTC1435AIG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1435AIG
Analog Devices Inc
Switching Controller, Current-mode, 2A, 138kHz Switching Freq-Max, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 138 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
LTC1435AIG Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1435AIG is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
-
To ensure the LTC1435AIG is in a stable operating condition during power-up, make sure to sequence the power supplies correctly, with VCC coming up first, followed by VIN. Also, ensure that the input voltage is within the recommended range and that the output capacitors are properly sized.
-
To minimize noise and EMI, place the LTC1435AIG close to the input capacitors and keep the input and output traces short and separate. Use a solid ground plane and avoid running sensitive signals near the switching node. Also, consider using a shielded inductor and a common-mode choke to reduce EMI.
-
The output voltage ripple of the LTC1435AIG can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.
-
The maximum ambient temperature range for the LTC1435AIG is -40°C to 125°C, but the device can operate up to 150°C with derating. Make sure to check the thermal design and ensure proper heat sinking to prevent overheating.