Part Details for LTC1435ACG#PBF by Analog Devices Inc
Results Overview of LTC1435ACG#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1435ACG#PBF Information
LTC1435ACG#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1435ACG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1435ACG#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16SSOP Min Qty: 77 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3204 | Buy Now |
DISTI #
584-LTC1435ACG#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff L N Sync Buck Sw Reg RoHS: Compliant | 0 |
|
$8.3200 / $16.0200 | Order Now |
|
Analog Devices Inc | Hi Eff L N Sync Buck Sw Reg Package Multiple: 77 | 4697 |
|
$6.4500 / $7.8500 | Buy Now |
DISTI #
LTC1435ACG#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 77 | 0 |
|
$8.3200 / $9.6800 | Buy Now |
Part Details for LTC1435ACG#PBF
LTC1435ACG#PBF CAD Models
LTC1435ACG#PBF Part Data Attributes
|
LTC1435ACG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1435ACG#PBF
Analog Devices Inc
High Efficiency Low Noise Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1640 (G16) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Max | 9 V | |
Output Voltage-Min | 1.19 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 138 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1435ACG#PBF
This table gives cross-reference parts and alternative options found for LTC1435ACG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1435ACG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1435ACG#TRPBF | Linear Technology | Check for Price | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1435ACG#PBF vs LTC1435ACG#TRPBF |
LTC1435ACG#PBF | Linear Technology | Check for Price | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1435ACG#PBF vs LTC1435ACG#PBF |
LTC1435ACG#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, 138kHz Switching Freq-Max, CMOS, PDSO16 | LTC1435ACG#PBF vs LTC1435ACG#TR |
LTC1435ACG#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | LTC1435ACG#PBF vs LTC1435ACG#TRPBF |
LTC1435AIG | Linear Technology | Check for Price | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1435ACG#PBF vs LTC1435AIG |
LTC1435AIG#TRPBF | Linear Technology | Check for Price | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1435ACG#PBF vs LTC1435AIG#TRPBF |
LTC1435AIG | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, 138kHz Switching Freq-Max, CMOS, PDSO16 | LTC1435ACG#PBF vs LTC1435AIG |
LTC1435ACG#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1435ACG involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer board with a solid ground plane is recommended. Refer to the application note AN70 for more details.
-
To optimize the performance of the LTC1435ACG, consider the following: choose the right input and output capacitors, optimize the feedback network, use a low impedance output, and minimize noise and interference. Also, consider the operating conditions, such as temperature and supply voltage, and ensure that the device is operated within its recommended specifications.
-
The LTC1435ACG has a maximum junction temperature of 150°C. To ensure reliable operation, the device should be operated at a junction temperature below 125°C. Thermal considerations include providing adequate heat sinking, using a thermally conductive PCB material, and minimizing power dissipation.
-
To troubleshoot issues with the LTC1435ACG, start by checking the input and output voltages, and the feedback network. Verify that the device is operated within its recommended specifications, and that the layout and placement are correct. Use an oscilloscope to check for oscillations or noise, and consult the application notes and datasheet for troubleshooting guides.
-
The LTC1435ACG is a high-frequency device and can be susceptible to EMI and EMC issues. To minimize these issues, use a shielded enclosure, keep the input and output traces short, and use a common-mode choke or ferrite bead to filter the output. Also, ensure that the device is operated within its recommended specifications, and that the layout and placement are correct.