Part Details for LTC1430CS by Linear Technology
Results Overview of LTC1430CS by Linear Technology
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1430CS Information
LTC1430CS by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1430CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5376 |
|
RFQ | ||
|
Bristol Electronics | 4510 |
|
RFQ | ||
|
Bristol Electronics | 381 |
|
RFQ | ||
|
Bristol Electronics | 323 |
|
RFQ | ||
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,CMOS,SOP,16PIN,PLASTIC | 5703 |
|
$2.5200 / $7.2000 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,CMOS,SOP,16PIN,PLASTIC | 3608 |
|
$3.6000 / $7.2000 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,CMOS,SOP,16PIN,PLASTIC | 2395 |
|
$3.6000 / $7.2000 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,CMOS,SOP,16PIN,PLASTIC | 595 |
|
$3.1845 / $5.7900 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,CMOS,SOP,16PIN,PLASTIC | 525 |
|
$3.6000 / $7.2000 | Buy Now |
Part Details for LTC1430CS
LTC1430CS CAD Models
LTC1430CS Part Data Attributes
|
LTC1430CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1430CS
Linear Technology
LTC1430 - High Power Step-Down Switching Regulator Controller; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.01 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 260 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1430CS
This table gives cross-reference parts and alternative options found for LTC1430CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1430CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1430CS#PBF | Linear Technology | Check for Price | LTC1430 - High Power Step-Down Switching Regulator Controller; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1430CS vs LTC1430CS#PBF |
LTC1430CS#TRPBF | Analog Devices Inc | Check for Price | High Power Step-Down Switching Regulator Controller | LTC1430CS vs LTC1430CS#TRPBF |
LTC1430CS | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 260kHz Switching Freq-Max, CMOS, PDSO16 | LTC1430CS vs LTC1430CS |
LTC1430CS#TRPBF | Linear Technology | Check for Price | LTC1430 - High Power Step-Down Switching Regulator Controller; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1430CS vs LTC1430CS#TRPBF |
LTC1430IS#TR | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 300kHz Switching Freq-Max, CMOS, PDSO16 | LTC1430CS vs LTC1430IS#TR |
LTC1430IS#TRPBF | Analog Devices Inc | Check for Price | High Power Step-Down Switching Regulator Controller | LTC1430CS vs LTC1430IS#TRPBF |
LTC1430IS | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 300kHz Switching Freq-Max, CMOS, PDSO16 | LTC1430CS vs LTC1430IS |