Part Details for LTC1421IG-2.5#PBF by Linear Technology
Results Overview of LTC1421IG-2.5#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1421IG-2.5#PBF Information
LTC1421IG-2.5#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1421IG-2.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC1421IG-2.5#PBF-ND
|
DigiKey | HOT SWAP CONTROLLER Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
103 In Stock |
|
$10.1700 | Buy Now |
|
Rochester Electronics | LTC1421 - Hot Swap Controller RoHS: Compliant Status: Active Min Qty: 1 | 103 |
|
$7.8400 / $9.8000 | Buy Now |
Part Details for LTC1421IG-2.5#PBF
LTC1421IG-2.5#PBF CAD Models
LTC1421IG-2.5#PBF Part Data Attributes
|
LTC1421IG-2.5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1421IG-2.5#PBF
Linear Technology
LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL 12V SUPPLY IS REQUIRED | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1421IG-2.5#PBF
This table gives cross-reference parts and alternative options found for LTC1421IG-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1421IG-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1421IG-2.5#TRPBF | Analog Devices Inc | Check for Price | Hot Swap Controller | LTC1421IG-2.5#PBF vs LTC1421IG-2.5#TRPBF |
LTC1421CG-2.5#PBF | Linear Technology | Check for Price | LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1421IG-2.5#PBF vs LTC1421CG-2.5#PBF |
LTC1421CG-2.5#TRPBF | Analog Devices Inc | Check for Price | Hot Swap Controller | LTC1421IG-2.5#PBF vs LTC1421CG-2.5#TRPBF |
LTC1421-2.5CG | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, 0.209 INCH, PLASTIC, SSOP-24, Power Management Circuit | LTC1421IG-2.5#PBF vs LTC1421-2.5CG |
LTC1421IG-2.5#TR | Linear Technology | Check for Price | LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1421IG-2.5#PBF vs LTC1421IG-2.5#TR |
LTC1421CG-2.5#TR | Linear Technology | Check for Price | LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1421IG-2.5#PBF vs LTC1421CG-2.5#TR |
LTC1421IG-2.5#PBF | Analog Devices Inc | Check for Price | Hot Swap Controller | LTC1421IG-2.5#PBF vs LTC1421IG-2.5#PBF |
LTC1421CG-2.5 | Linear Technology | Check for Price | LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1421IG-2.5#PBF vs LTC1421CG-2.5 |
LTC1421CG-2.5#PBF | Analog Devices Inc | Check for Price | Hot Swap Controller | LTC1421IG-2.5#PBF vs LTC1421CG-2.5#PBF |
LTC1421IG-2.5#TRPBF | Linear Technology | Check for Price | LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1421IG-2.5#PBF vs LTC1421IG-2.5#TRPBF |
LTC1421IG-2.5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1421IG-2.5#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a Kelvin connection for the sense lines and to keep the layout symmetrical to minimize noise.
-
To ensure the accuracy of the voltage reference output, it's essential to follow the recommended layout and decoupling guidelines, use a low-noise power supply, and minimize the thermal gradient across the device. Additionally, the output voltage can be trimmed using the TRIM pin to compensate for any errors.
-
The maximum allowed input voltage for the LTC1421IG-2.5#PBF is 36V, but it's recommended to operate the device within the specified operating range of 4.5V to 36V to ensure optimal performance and reliability.
-
The LTC1421IG-2.5#PBF is rated for operation up to 125°C, but the device's accuracy and reliability may be affected at high temperatures. It's recommended to derate the device's performance and consider using thermal management techniques to keep the device within its specified operating temperature range.
-
To troubleshoot issues with the LTC1421IG-2.5#PBF, start by verifying the power supply voltage, checking the input and output connections, and ensuring that the device is properly decoupled. Use an oscilloscope to check for noise and oscillations, and consult the datasheet and application notes for guidance on troubleshooting and debugging techniques.