Part Details for LTC1420CGN#TR by Linear Technology
Results Overview of LTC1420CGN#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1420CGN#TR Information
LTC1420CGN#TR by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1420CGN#TR
LTC1420CGN#TR CAD Models
LTC1420CGN#TR Part Data Attributes
|
LTC1420CGN#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1420CGN#TR
Linear Technology
LTC1420 - 12-Bit, 10Msps,Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 0.09 µs | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.893 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1420CGN#TR
This table gives cross-reference parts and alternative options found for LTC1420CGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1420CGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1420IGN#PBF | Analog Devices Inc | $14.4530 | 12-Bit, 10Msps, Sampling ADC | LTC1420CGN#TR vs LTC1420IGN#PBF |
LTC1420CGN#PBF | Linear Technology | Check for Price | LTC1420 - 12-Bit, 10Msps,Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1420CGN#TR vs LTC1420CGN#PBF |
LTC1420IGN | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | LTC1420CGN#TR vs LTC1420IGN |
LTC1420CGN | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | LTC1420CGN#TR vs LTC1420CGN |
LTC1420IGN | Linear Technology | Check for Price | LTC1420 - 12-Bit, 10Msps,Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1420CGN#TR vs LTC1420IGN |
LTC1420IGN#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 10Msps, Sampling ADC | LTC1420CGN#TR vs LTC1420IGN#TRPBF |
LTC1420IGN#PBF | Linear Technology | Check for Price | LTC1420 - 12-Bit, 10Msps,Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1420CGN#TR vs LTC1420IGN#PBF |
LTC1420CGN#TR | Analog Devices Inc | Check for Price | D/A Converter, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | LTC1420CGN#TR vs LTC1420CGN#TR |