Part Details for LTC1417ACGN#PBF by Linear Technology
Results Overview of LTC1417ACGN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1417ACGN#PBF Information
LTC1417ACGN#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1417ACGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 185 |
|
RFQ |
Part Details for LTC1417ACGN#PBF
LTC1417ACGN#PBF CAD Models
LTC1417ACGN#PBF Part Data Attributes
|
LTC1417ACGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1417ACGN#PBF
Linear Technology
LTC1417 - Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 2.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0076% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1417ACGN#PBF
This table gives cross-reference parts and alternative options found for LTC1417ACGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1417ACGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1417ACGN#PBF | Analog Devices Inc | $20.9950 | Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O | LTC1417ACGN#PBF vs LTC1417ACGN#PBF |
LTC1417ACGN#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | LTC1417ACGN#PBF vs LTC1417ACGN#TR |
LTC1417AIGN | Linear Technology | Check for Price | LTC1417 - Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1417ACGN#PBF vs LTC1417AIGN |
LTC1417AIGN#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | LTC1417ACGN#PBF vs LTC1417AIGN#TR |
LTC1417ACGN | Linear Technology | Check for Price | LTC1417 - Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1417ACGN#PBF vs LTC1417ACGN |
LTC1417AIGN#TRPBF | Linear Technology | Check for Price | LTC1417 - Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1417ACGN#PBF vs LTC1417AIGN#TRPBF |
LTC1417AIGN#PBF | Linear Technology | Check for Price | LTC1417 - Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1417ACGN#PBF vs LTC1417AIGN#PBF |
LTC1417AIGN#TR | Linear Technology | Check for Price | LTC1417 - Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1417ACGN#PBF vs LTC1417AIGN#TR |
LTC1417ACGN#TR | Linear Technology | Check for Price | LTC1417 - Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1417ACGN#PBF vs LTC1417ACGN#TR |
LTC1417AIGN | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | LTC1417ACGN#PBF vs LTC1417AIGN |
LTC1417ACGN#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1417 is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, including setting the correct voltage on the VCC pin and configuring the MODE pin.
-
For optimal performance, follow the recommended layout and routing guidelines in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise and EMI.
-
To minimize EMI and noise sensitivity, use proper shielding, grounding, and filtering techniques, such as using a ferrite bead on the VCC pin and placing a capacitor between the VCC and GND pins.
-
The maximum clock frequency supported by the LTC1417 is 100 kHz.