Part Details for LTC1410IG#TRPBF by Analog Devices Inc
Results Overview of LTC1410IG#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1410IG#TRPBF Information
LTC1410IG#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1410IG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1410IG#TRPBF-ND
|
DigiKey | IC ADC 12BIT SAR 28SSOP Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.7000 | Buy Now |
DISTI #
584-LTC1410IG#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 1.25Msps, Smpl A/D Conv w/ SD RoHS: Compliant | 0 |
|
$17.7000 | Order Now |
|
Analog Devices Inc | 12-B, 1.25Msps, Smpl A/D Conv Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$14.1600 / $17.7000 | Buy Now |
DISTI #
LTC1410IG#TRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$18.2800 / $19.0000 | Buy Now |
|
Vyrian | Peripheral ICs | 192 |
|
RFQ |
Part Details for LTC1410IG#TRPBF
LTC1410IG#TRPBF CAD Models
LTC1410IG#TRPBF Part Data Attributes
|
LTC1410IG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1410IG#TRPBF
Analog Devices Inc
12-Bit, 1.25Msps, Sampling A/D Converter with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1410IG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1410IG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1410IG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1410CG#PBF | Analog Devices Inc | Check for Price | 12-Bit, 1.25Msps, Sampling A/D Converter with Shutdown | LTC1410IG#TRPBF vs LTC1410CG#PBF |
LTC1410CG#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | LTC1410IG#TRPBF vs LTC1410CG#TR |
LTC1410CG#TRPBF | Linear Technology | Check for Price | LTC1410 - 12-Bit, 1.25Msps, Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1410IG#TRPBF vs LTC1410CG#TRPBF |
LTC1410CG | Linear Technology | Check for Price | LTC1410 - 12-Bit, 1.25Msps, Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1410IG#TRPBF vs LTC1410CG |
LTC1410IG | Linear Technology | Check for Price | LTC1410 - 12-Bit, 1.25Msps, Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1410IG#TRPBF vs LTC1410IG |