Part Details for LTC1407IMSE-1#TRPBF by Linear Technology
Results Overview of LTC1407IMSE-1#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1407IMSE-1#TRPBF Information
LTC1407IMSE-1#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1407IMSE-1#TRPBF
LTC1407IMSE-1#TRPBF CAD Models
LTC1407IMSE-1#TRPBF Part Data Attributes
|
LTC1407IMSE-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1407IMSE-1#TRPBF
Linear Technology
LTC1407-1 - Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 0.66 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1407IMSE-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC1407IMSE-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1407IMSE-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1407IMSE-1#PBF | Analog Devices Inc | $10.1400 | Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown | LTC1407IMSE-1#TRPBF vs LTC1407IMSE-1#PBF |
LTC1407CMSE-1#PBF | Analog Devices Inc | Check for Price | Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown | LTC1407IMSE-1#TRPBF vs LTC1407CMSE-1#PBF |
LTC1407IMSE-1 | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1407IMSE-1#TRPBF vs LTC1407IMSE-1 |
LTC1407CMSE-1#PBF | Linear Technology | Check for Price | LTC1407-1 - Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1407IMSE-1#TRPBF vs LTC1407CMSE-1#PBF |
LTC1407CMSE-1 | Linear Technology | Check for Price | LTC1407-1 - Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1407IMSE-1#TRPBF vs LTC1407CMSE-1 |
LTC1407CMSE-1#TRPBF | Analog Devices Inc | Check for Price | Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown | LTC1407IMSE-1#TRPBF vs LTC1407CMSE-1#TRPBF |
LTC1407IMSE-1 | Linear Technology | Check for Price | LTC1407-1 - Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1407IMSE-1#TRPBF vs LTC1407IMSE-1 |
LTC1407CMSE-1#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC1407IMSE-1#TRPBF vs LTC1407CMSE-1#TR |
LTC1407CMSE-1#TRPBF | Linear Technology | Check for Price | LTC1407-1 - Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1407IMSE-1#TRPBF vs LTC1407CMSE-1#TRPBF |
LTC1407IMSE-1#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC1407IMSE-1#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the distance between the IC and the analog input signals. A 4-layer PCB with a dedicated analog ground layer is recommended.
-
To ensure accurate temperature measurement, it is essential to provide a stable and accurate voltage reference, minimize thermal gradients on the PCB, and use a thermally conductive material to attach the IC to a heat source. Additionally, calibration of the temperature sensor may be necessary to achieve high accuracy.
-
The maximum allowed voltage on the analog input pins of the LTC1407IMSE-1#TRPBF is the supply voltage (VCC) + 0.3V. Exceeding this voltage can cause damage to the IC.
-
To handle EMI and RFI with the LTC1407IMSE-1#TRPBF, use a shielded enclosure, keep the IC away from high-frequency sources, and use a low-pass filter on the analog input signals. Additionally, use a ferrite bead or a common-mode choke on the power supply lines to reduce noise.
-
The recommended power-up sequence for the LTC1407IMSE-1#TRPBF is to power up the VCC supply first, followed by the analog input signals. This ensures that the IC is properly initialized and configured before the analog input signals are applied.