-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1407IMSE-1#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM9025
|
Newark | Adc, 12Bit, 3Msps, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices LTC1407IMSE-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.6200 / $16.6500 | Buy Now |
DISTI #
505-LTC1407IMSE-1#PBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
460 In Stock |
|
$7.8875 / $15.0400 | Buy Now |
DISTI #
584-LTC1407IMSE-1PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Serial 12-B/14-B, 3Msps Simultaneous Smp RoHS: Compliant | 72 |
|
$8.1900 / $13.8500 | Buy Now |
|
Analog Devices Inc | Serial 12-B/14-B, 3Msps Simult Package Multiple: 50 | 4692 |
|
$6.3100 / $15.0400 | Buy Now |
DISTI #
42659566
|
Verical | 2-Channel Single ADC 3Msps 12-bit Serial 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 4600 |
|
$7.9371 | Buy Now |
DISTI #
LTC1407IMSE-1PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$8.1500 / $9.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1407IMSE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1407IMSE-1#PBF
Analog Devices Inc
Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 0.66 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1407IMSE-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1407IMSE-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1407IMSE-1#TRPBF | Linear Technology | Check for Price | LTC1407-1 - Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1407IMSE-1#PBF vs LTC1407IMSE-1#TRPBF |
LTC1407IMSE-1#TR | Linear Technology | Check for Price | LTC1407-1 - Serial 12-Bit/14-Bit, 3Msps Simultaneous Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1407IMSE-1#PBF vs LTC1407IMSE-1#TR |
A good PCB layout for the LTC1407 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure accurate conversion results, make sure to follow the recommended analog input signal conditioning, use a stable and low-noise reference voltage, and minimize digital noise coupling into the analog circuitry.
The maximum clock frequency for the LTC1407 is 20MHz. However, the actual clock frequency used may be limited by the specific application and the required conversion rate.
Yes, the LTC1407 can be used in a multi-channel application. However, each channel requires a separate ADC and a separate set of analog input pins. The device can be used in a time-division multiplexing (TDM) configuration to convert multiple channels.
To handle overvoltage conditions, use external protection diodes or voltage clamps to limit the voltage on the analog input pins to within the recommended range. Additionally, consider using input buffers or attenuators to reduce the voltage swing on the input pins.