Part Details for LTC1404CS8#PBF by Linear Technology
Results Overview of LTC1404CS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1404CS8#PBF Information
LTC1404CS8#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1404CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8 | 37 |
|
$9.5610 / $14.7092 | Buy Now |
Part Details for LTC1404CS8#PBF
LTC1404CS8#PBF CAD Models
LTC1404CS8#PBF Part Data Attributes
|
LTC1404CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1404CS8#PBF
Linear Technology
LTC1404 - Complete SO-8, 12-Bit, 600ksps ADC with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.6 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1404CS8#PBF
This table gives cross-reference parts and alternative options found for LTC1404CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1404CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1404CS8#PBF | Analog Devices Inc | $9.8182 | Complete SO-8, 12-Bit, 600ksps ADC with Shutdown | LTC1404CS8#PBF vs LTC1404CS8#PBF |
LTC1404IS8#PBF | Analog Devices Inc | Check for Price | Complete SO-8, 12-Bit, 600ksps ADC with Shutdown | LTC1404CS8#PBF vs LTC1404IS8#PBF |
LTC1404IS8 | Linear Technology | Check for Price | LTC1404 - Complete SO-8, 12-Bit, 600ksps ADC with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1404CS8#PBF vs LTC1404IS8 |
LTC1404IS8#PBF | Linear Technology | Check for Price | LTC1404 - Complete SO-8, 12-Bit, 600ksps ADC with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1404CS8#PBF vs LTC1404IS8#PBF |
LTC1404IS8 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | LTC1404CS8#PBF vs LTC1404IS8 |
LTC1404CS8 | Linear Technology | Check for Price | LTC1404 - Complete SO-8, 12-Bit, 600ksps ADC with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1404CS8#PBF vs LTC1404CS8 |
LTC1404CS8 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | LTC1404CS8#PBF vs LTC1404CS8 |
LTC1404CS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1404CS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. It's also recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and direct.
-
To ensure accurate conversion results, it's essential to follow proper PCB layout guidelines, use a high-quality clock source, and minimize noise and interference. Additionally, ensure that the analog input signal is within the specified range, and the reference voltage is stable and accurate.
-
The maximum clock frequency for the LTC1404CS8 is 20MHz. However, it's recommended to use a clock frequency between 1MHz and 10MHz for optimal performance and to minimize power consumption.
-
Yes, the LTC1404CS8 can be used in a multi-channel application. However, it's essential to ensure that each channel has its own separate analog and digital grounds, and that the channels are properly isolated to prevent crosstalk and noise coupling.
-
The LTC1404CS8 has an internal overvoltage protection circuit that protects the device from input voltages up to 7V. However, it's still recommended to use external overvoltage protection circuitry, such as a voltage clamp or a zener diode, to protect the device from higher voltage transients.