Part Details for LTC1403AIMSE-1#TRPBF by Linear Technology
Results Overview of LTC1403AIMSE-1#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1403AIMSE-1#TRPBF Information
LTC1403AIMSE-1#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1403AIMSE-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC ADC 14BIT SAR 10MSOP | 550 |
|
$32.1751 / $48.2626 | Buy Now |
Part Details for LTC1403AIMSE-1#TRPBF
LTC1403AIMSE-1#TRPBF CAD Models
LTC1403AIMSE-1#TRPBF Part Data Attributes
|
LTC1403AIMSE-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1403AIMSE-1#TRPBF
Linear Technology
LTC1403A-1 - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 357 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2.8 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1403AIMSE-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC1403AIMSE-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1403AIMSE-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1403AIMSE-1#PBF | Analog Devices Inc | $18.4989 | Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown | LTC1403AIMSE-1#TRPBF vs LTC1403AIMSE-1#PBF |
LTC1403ACMSE-1#PBF | Linear Technology | Check for Price | LTC1403A-1 - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1403AIMSE-1#TRPBF vs LTC1403ACMSE-1#PBF |
LTC1403ACMSE-1#TR | Linear Technology | Check for Price | LTC1403A-1 - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC1403AIMSE-1#TRPBF vs LTC1403ACMSE-1#TR |
LTC1403AIMSE-1#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10 | LTC1403AIMSE-1#TRPBF vs LTC1403AIMSE-1#TR |
LTC1403ACMSE-1 | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC1403AIMSE-1#TRPBF vs LTC1403ACMSE-1 |
LTC1403AIMSE-1 | Linear Technology | Check for Price | LTC1403A-1 - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1403AIMSE-1#TRPBF vs LTC1403AIMSE-1 |
LTC1403ACMSE-1#TRPBF | Analog Devices Inc | Check for Price | Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown | LTC1403AIMSE-1#TRPBF vs LTC1403ACMSE-1#TRPBF |
LTC1403ACMSE-1#PBF | Analog Devices Inc | Check for Price | Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown | LTC1403AIMSE-1#TRPBF vs LTC1403ACMSE-1#PBF |
LTC1403AIMSE-1#PBF | Linear Technology | Check for Price | LTC1403A-1 - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1403AIMSE-1#TRPBF vs LTC1403AIMSE-1#PBF |