Part Details for LTC1403ACMSE-1#PBF by Linear Technology
Results Overview of LTC1403ACMSE-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1403ACMSE-1#PBF Information
LTC1403ACMSE-1#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1403ACMSE-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 94 |
|
RFQ |
Part Details for LTC1403ACMSE-1#PBF
LTC1403ACMSE-1#PBF CAD Models
LTC1403ACMSE-1#PBF Part Data Attributes
|
LTC1403ACMSE-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1403ACMSE-1#PBF
Linear Technology
LTC1403A-1 - Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 357 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2.8 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC1403ACMSE-1#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC1403ACMSE-1#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to place it as close as possible to the VCC pin.
-
To ensure accurate conversion results, it's essential to follow the recommended layout and grounding guidelines, use a high-quality clock source, and minimize noise and interference on the analog input pins. Additionally, the ADC should be operated within its specified temperature range, and the input signal should be within the recommended voltage range.
-
The maximum clock frequency that can be used with the LTC1403ACMSE-1#PBF is 50MHz. However, the actual clock frequency used may need to be lower depending on the specific application and the desired conversion rate.
-
Yes, the LTC1403ACMSE-1#PBF can be used in a multi-channel application by using multiple devices or by using a multiplexer to switch between multiple input channels. However, the specific implementation will depend on the requirements of the application and the desired performance.
-
The LTC1403ACMSE-1#PBF has internal overvoltage protection on the analog input pins, but it's still recommended to use external protection circuitry, such as clamping diodes or resistors, to prevent damage from excessive voltage levels.