-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1403ACMSE-1#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1403ACMSE-1#PBF-ND
|
DigiKey | IC ADC 14BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
194 In Stock |
|
$11.9500 / $20.6500 | Buy Now |
DISTI #
584-C1403ACMSE-1PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Serial 14-B, 2.8Msps Smpl ADCs w/ SD RoHS: Compliant | 88 |
|
$12.3600 / $20.2300 | Buy Now |
|
Analog Devices Inc | Serial 14-B, 2.8Msps Smpl ADCs Package Multiple: 50 | 139 |
|
$9.5600 / $20.6500 | Buy Now |
DISTI #
35213780
|
Verical | 1-Channel Single ADC SAR 2.8Msps 14-bit Serial 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 100 |
|
$11.8244 | Buy Now |
DISTI #
LTC1403ACMSE-1P
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$12.3400 / $14.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1403ACMSE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1403ACMSE-1#PBF
Analog Devices Inc
Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 357 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2.8 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1403ACMSE-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1403ACMSE-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1403ACMSE-1#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10 | LTC1403ACMSE-1#PBF vs LTC1403ACMSE-1#TR |
LTC1403AIMSE-1 | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC1403ACMSE-1#PBF vs LTC1403AIMSE-1 |
LTC1403ACMSE-1#TRPBF | Analog Devices Inc | Check for Price | Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown | LTC1403ACMSE-1#PBF vs LTC1403ACMSE-1#TRPBF |
A good PCB layout for the LTC1403 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
The LTC1403 requires a clean and stable power supply. Use a high-quality voltage regulator, and decouple the power pins with a 10uF ceramic capacitor and a 100nF ceramic capacitor in parallel. Place the decoupling capacitors as close to the power pins as possible.
The maximum clock frequency for the LTC1403 is 50MHz. However, the actual clock frequency used may be limited by the specific application and the quality of the clock signal.
The digital output data from the LTC1403 is in a 12-bit, two's complement format. The data can be processed using a microcontroller or an FPGA. Ensure that the receiving device can handle the data rate and format of the LTC1403.
The typical power consumption of the LTC1403 is around 150mW at a supply voltage of 5V and a clock frequency of 20MHz. However, the actual power consumption may vary depending on the specific application and operating conditions.