Part Details for LTC1390CS by Linear Technology
Results Overview of LTC1390CS by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1390CS Information
LTC1390CS by Linear Technology is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC1390CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | 1 |
|
$6.0000 | Buy Now |
|
ComSIT USA | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for LTC1390CS
LTC1390CS CAD Models
LTC1390CS Part Data Attributes
|
LTC1390CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1390CS
Linear Technology
LTC1390 - 8-Channel Analog Multiplexer with Serial Interface; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 3 V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1390CS
This table gives cross-reference parts and alternative options found for LTC1390CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1390CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1390CS#TRPBF | Linear Technology | Check for Price | LTC1390 - 8-Channel Analog Multiplexer with Serial Interface; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1390CS vs LTC1390CS#TRPBF |
LTC1390CS Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1390CS is 7V, although the recommended maximum input voltage is 5.5V to ensure reliable operation.
-
To ensure accurate temperature measurement, it is essential to use a thermocouple with a high-quality junction, ensure good thermal contact between the thermocouple and the LTC1390CS, and calibrate the system to account for any offsets or nonlinearities.
-
No, the LTC1390CS is specifically designed to work with thermocouples and is not compatible with thermistors. Using a thermistor with the LTC1390CS will not provide accurate temperature measurements.
-
The REF pin on the LTC1390CS is a reference input that allows the user to set the zero-point of the temperature measurement. This can be useful in applications where the thermocouple is not connected to a fixed reference point, such as in a remote temperature sensing application.
-
The LTC1390CS has built-in cold-junction compensation, which means that it can automatically compensate for the temperature of the cold junction (the point where the thermocouple is connected to the LTC1390CS). However, the user must still ensure that the cold junction is at a stable temperature, and may need to add additional circuitry to compensate for any temperature variations.