-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel Analog Multiplexer with Serial Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1390CS#PBF by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6106
|
Newark | Multiplexer, Analogue, Nsoic, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:3V To ± 5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Channels:1Channels, On Resistance Typ:45Ohm Rohs Compliant: Yes |Analog Devices LTC1390CS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$4.2100 / $7.4600 | Buy Now |
DISTI #
LTC1390CS#PBF-ND
|
DigiKey | IC MUX 8:1 75OHM 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
290 In Stock |
|
$3.9875 / $9.0200 | Buy Now |
DISTI #
584-LTC1390CS#PBF
|
Mouser Electronics | Multiplexer Switch ICs 8-Ch Analog Multxer w/ Serial Int RoHS: Compliant | 111 |
|
$4.1400 / $7.4600 | Buy Now |
|
Analog Devices Inc | 8-Ch Analog Multxer w/ Serial Package Multiple: 50 | 358 |
|
$3.1900 / $9.0200 | Buy Now |
DISTI #
LTC1390CS#PBF
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 150 | 0 |
|
$4.1200 / $4.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1390CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1390CS#PBF
Analog Devices Inc
8-Channel Analog Multiplexer with Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 3 V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 400 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1390CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1390CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1390CS#TR | Analog Devices Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | LTC1390CS#PBF vs LTC1390CS#TR |
The recommended layout and placement for the LTC1390CS#PBF involves keeping the analog and digital grounds separate, using a star-ground configuration, and placing the device close to the analog signal sources to minimize noise. Additionally, it's recommended to use a solid ground plane and to keep the device away from high-frequency noise sources.
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves applying a known input voltage and adjusting the offset and gain trim pins to achieve the desired output. It's also recommended to use a high-precision voltage reference and to calibrate the device in the same environment in which it will be used.
The LTC1390CS#PBF is specified to operate over a temperature range of -40°C to 85°C, but it's recommended to derate the device's performance at extreme temperatures. Additionally, the device is sensitive to moisture and humidity, so it's recommended to use it in a dry, clean environment.
To troubleshoot common issues with the LTC1390CS#PBF, start by checking the power supply voltage, input voltage, and output voltage to ensure they are within the specified ranges. Check for proper grounding and decoupling, and ensure that the device is properly calibrated. If issues persist, consult the datasheet and application notes for troubleshooting guides and FAQs.
Yes, the LTC1390CS#PBF is suitable for use in high-reliability applications, but it's recommended to follow the manufacturer's guidelines for reliability and to perform thorough testing and validation to ensure the device meets the required specifications and standards.