Part Details for LTC1385ISW#PBF by Analog Devices Inc
Results Overview of LTC1385ISW#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1385ISW#PBF Information
LTC1385ISW#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1385ISW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1385ISW#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 18SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
88 In Stock |
|
$7.3750 / $14.2900 | Buy Now |
DISTI #
584-LTC1385ISW#PBF
|
Mouser Electronics | RS-232 Interface IC 3.3V L Pwr EIA/TIA-562 Tran RoHS: Compliant | 0 |
|
$7.5900 / $13.0300 | Order Now |
DISTI #
V36:1790_06436482
|
Arrow Electronics | Dual Transmitter/Receiver RS-562 18-Pin SOIC W Tube RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 10 Weeks Date Code: 2331 | Americas - 30 |
|
$7.1690 / $8.2690 | Buy Now |
|
Analog Devices Inc | 3.3V L Pwr EIA/TIA-562 Tran Package Multiple: 40 | 458 |
|
$5.9000 / $14.2900 | Buy Now |
DISTI #
LTC1385ISW#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 80 | 0 |
|
$7.6200 / $8.8500 | Buy Now |
Part Details for LTC1385ISW#PBF
LTC1385ISW#PBF CAD Models
LTC1385ISW#PBF Part Data Attributes
|
LTC1385ISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1385ISW#PBF
Analog Devices Inc
3.3V Low Power EIA/TIA-562 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1620 (SW18) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-562; TIA-562 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.557 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 7.493 mm |
Alternate Parts for LTC1385ISW#PBF
This table gives cross-reference parts and alternative options found for LTC1385ISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1385ISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1385CSW | Linear Technology | Check for Price | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | LTC1385ISW#PBF vs LTC1385CSW |
LTC1385ISW | Linear Technology | Check for Price | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | LTC1385ISW#PBF vs LTC1385ISW |
LTC1385ISW | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18 | LTC1385ISW#PBF vs LTC1385ISW |
LTC1385CSW#TR | Linear Technology | Check for Price | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | LTC1385ISW#PBF vs LTC1385CSW#TR |
LTC1385ISW#TRPBF | Analog Devices Inc | Check for Price | 3.3V Low Power EIA/TIA-562 Transceiver | LTC1385ISW#PBF vs LTC1385ISW#TRPBF |
SP385EET-1-L | Sipex Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, LEAD FREE, PLASTIC, SOIC-18 | LTC1385ISW#PBF vs SP385EET-1-L |
LTC1385ISW#TRPBF | Linear Technology | Check for Price | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | LTC1385ISW#PBF vs LTC1385ISW#TRPBF |
LTC1385CSW | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18 | LTC1385ISW#PBF vs LTC1385CSW |
LTC1385ISW#TR | Linear Technology | Check for Price | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | LTC1385ISW#PBF vs LTC1385ISW#TR |
LTC1385ISW#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1385ISW involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the external components. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
-
To ensure proper power supply, use a low noise, low impedance power source. The recommended power supply voltage is 5V ±10%. Decouple the power supply pins (VCC and GND) with a 10uF ceramic capacitor and a 100nF ceramic capacitor in parallel. Place the decoupling capacitors as close to the IC as possible.
-
The maximum data transfer rate of the LTC1385ISW is 100kbps. However, the actual data transfer rate may be limited by the communication protocol, the quality of the transmission line, and the noise environment.
-
Yes, the LTC1385ISW is designed to operate in noisy environments. It has built-in noise filtering and error detection capabilities. However, it's still essential to follow proper PCB layout and grounding techniques to minimize the effects of noise. Additionally, consider using shielding, filtering, and isolation techniques to reduce electromagnetic interference (EMI).
-
To troubleshoot communication issues, start by verifying the power supply and clock signals. Check the transmission line for noise, distortion, and attenuation. Use an oscilloscope to monitor the signal quality and verify that the signal meets the requirements specified in the datasheet. Also, check the communication protocol and ensure that it's correctly implemented.