Part Details for LTC1347CG#TRPBF by Linear Technology
Results Overview of LTC1347CG#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1347CG#TRPBF Information
LTC1347CG#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC1347CG#TRPBF
LTC1347CG#TRPBF CAD Models
LTC1347CG#TRPBF Part Data Attributes
|
LTC1347CG#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1347CG#TRPBF
Linear Technology
LTC1347 - 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 5 Receivers Active in Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 5 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 5.3 mm |
Alternate Parts for LTC1347CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1347CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1347CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1347CG#TRPBF | Analog Devices Inc | Check for Price | 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 5 Receivers Active in Shutdown | LTC1347CG#TRPBF vs LTC1347CG#TRPBF |
LTC1347CG#TR | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | LTC1347CG#TRPBF vs LTC1347CG#TR |
LTC1347CG#TR | Linear Technology | Check for Price | LTC1347 - 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 5 Receivers Active in Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1347CG#TRPBF vs LTC1347CG#TR |
LTC1347CG#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1347CG involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. Additionally, the input and output traces should be kept short and away from noise sources.
-
To ensure proper power-up and power-down, the LTC1347CG requires a monotonic power supply ramp-up and ramp-down. The device should be powered up with a slow ramp-up time (>1ms) and powered down with a slow ramp-down time (>1ms) to prevent latch-up and ensure proper operation.
-
The maximum allowed capacitive load on the output of the LTC1347CG is 100pF. Exceeding this limit can cause oscillations and affect the device's stability.
-
The LTC1347CG has a maximum junction temperature of 150°C. To handle thermal considerations, ensure good airflow, use a heat sink if necessary, and avoid high ambient temperatures. The device's thermal resistance (θJA) is 45°C/W.
-
The recommended input filter configuration for the LTC1347CG involves using a low-pass filter with a cutoff frequency below 100kHz to reject high-frequency noise and ensure proper operation.