Part Details for LTC1347CG#PBF by Analog Devices Inc
Results Overview of LTC1347CG#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1347CG#PBF Information
LTC1347CG#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1347CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1347CG#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 47 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.9296 | Buy Now |
DISTI #
584-LTC1347CG#PBF
|
Mouser Electronics | RS-232 Interface IC 5V L Pwr RS232 3-Drvr/5-Rcv Tran w/ 5 Rc RoHS: Compliant | 0 |
|
$9.6200 / $18.0000 | Order Now |
DISTI #
V36:1790_17772339
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 13 Weeks Date Code: 1102 | Americas - 4 |
|
$4.4940 | Buy Now |
|
Analog Devices Inc | 5V L Pwr RS232 3-Drvr/5-Rcv Tr Package Multiple: 47 | 0 |
|
$7.4600 / $9.3700 | Buy Now |
DISTI #
LTC1347CG#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 47 | 0 |
|
$9.6300 / $11.1900 | Buy Now |
Part Details for LTC1347CG#PBF
LTC1347CG#PBF CAD Models
LTC1347CG#PBF Part Data Attributes
|
LTC1347CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1347CG#PBF
Analog Devices Inc
5V Low Power RS232 3-Driver/5-Receiver Transceiver with 5 Receivers Active in Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Additional Feature | 5 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 5.3 mm |
Alternate Parts for LTC1347CG#PBF
This table gives cross-reference parts and alternative options found for LTC1347CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1347CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1347CG | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | LTC1347CG#PBF vs LTC1347CG |
LTC1347CG#PBF | Linear Technology | Check for Price | LTC1347 - 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 5 Receivers Active in Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1347CG#PBF vs LTC1347CG#PBF |
LTC1347CG#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1347CG#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and direct.
-
To ensure the LTC1347CG#PBF operates within its specified temperature range, it's essential to provide adequate heat sinking, especially in high-power applications. The device should be mounted on a PCB with a thermal pad, and a heat sink can be added if necessary. Additionally, the ambient temperature should be monitored to ensure it remains within the specified range.
-
Potential sources of error or inaccuracy when using the LTC1347CG#PBF include noise, thermal drift, and component tolerances. These can be mitigated by using proper layout and grounding techniques, selecting high-quality components, and implementing noise-reduction techniques such as filtering and shielding. Additionally, calibration and trimming can be used to minimize errors.
-
To troubleshoot issues with the LTC1347CG#PBF, start by verifying the power supply voltage and ensuring it's within the specified range. Check the input and output voltages using an oscilloscope, and verify that the device is properly configured and connected. If issues persist, consult the datasheet and application notes for guidance, and consider seeking support from Analog Devices' technical support team.
-
When using the LTC1347CG#PBF in a high-reliability or safety-critical application, it's essential to follow proper design and verification procedures to ensure the device operates within its specified parameters. This includes performing thorough testing and validation, using redundant or fault-tolerant designs, and implementing safety mechanisms such as overvoltage protection and thermal monitoring.