Part Details for LTC1346ACSW#TRPBF by Analog Devices Inc
Results Overview of LTC1346ACSW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1346ACSW#TRPBF Information
LTC1346ACSW#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1346ACSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1346ACSW#TRPBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/3 24SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.5375 | Buy Now |
DISTI #
584-LTC1346ACSWTRPBF
|
Mouser Electronics | Telecom Interface ICs 10Mbps DCE/DTE V.35 Tran RoHS: Compliant | 0 |
|
$10.5300 | Order Now |
|
Analog Devices Inc | 10Mbps DCE/DTE V.35 Tran Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$10.1500 / $10.5375 | Buy Now |
DISTI #
LTC1346ACSWTRPB
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1000 | 0 |
|
$10.8800 / $11.3100 | Buy Now |
Part Details for LTC1346ACSW#TRPBF
LTC1346ACSW#TRPBF CAD Models
LTC1346ACSW#TRPBF Part Data Attributes
|
LTC1346ACSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1346ACSW#TRPBF
Analog Devices Inc
10Mbps DCE/DTE V.35 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1620 (SW24) | |
Reach Compliance Code | compliant | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485; V.35 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 100 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | -5.25 V | |
Supply Voltage1-Min | -4.75 V | |
Supply Voltage1-Nom | -5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 70 ns | |
Width | 7.5 mm |
Alternate Parts for LTC1346ACSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1346ACSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1346ACSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1345CNW#PBF | Linear Technology | Check for Price | LTC1345 - Single Supply V.35 Transceiver; Package: PDIP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1346ACSW#TRPBF vs LTC1345CNW#PBF |
LTC1343CGW#TRPBF | Linear Technology | Check for Price | LTC1343 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 44; Temperature Range: 0°C to 70°C | LTC1346ACSW#TRPBF vs LTC1343CGW#TRPBF |
LTC1345ISW#TRPBF | Linear Technology | Check for Price | LTC1345 - Single Supply V.35 Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1346ACSW#TRPBF vs LTC1345ISW#TRPBF |
SP508CM | Exar Corporation | Check for Price | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BICMOS, PQFP100, MS-026BED, LQFP-100 | LTC1346ACSW#TRPBF vs SP508CM |
LTC1544IG#PBF | Linear Technology | Check for Price | LTC1544 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1346ACSW#TRPBF vs LTC1544IG#PBF |
LTC1545IG#PBF | Analog Devices Inc | Check for Price | Software-Selectable Multiprotocol Transceiver | LTC1346ACSW#TRPBF vs LTC1545IG#PBF |
LTC1544CG#PBF | Linear Technology | Check for Price | LTC1544 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1346ACSW#TRPBF vs LTC1544CG#PBF |
LTC1343CGW#TR | Linear Technology | Check for Price | LTC1343 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 44; Temperature Range: 0°C to 70°C | LTC1346ACSW#TRPBF vs LTC1343CGW#TR |
LTC1343CGW#PBF | Analog Devices Inc | Check for Price | Software-Selectable Multiprotocol Transceiver | LTC1346ACSW#TRPBF vs LTC1343CGW#PBF |
LTC1345CSW | Linear Technology | Check for Price | LTC1345 - Single Supply V.35 Transceiver; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1346ACSW#TRPBF vs LTC1345CSW |