Part Details for LTC1345CSW#TRPBF by Analog Devices Inc
Results Overview of LTC1345CSW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1345CSW#TRPBF Information
LTC1345CSW#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1345CSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1345CSW#TRPBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/3 28SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.1250 | Buy Now |
DISTI #
584-LTC1345CSW#TRPBF
|
Mouser Electronics | Telecom Interface ICs 1x S V.35 Tran RoHS: Compliant | 0 |
|
$14.0400 | Order Now |
|
Analog Devices Inc | 1x S V.35 Tran Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$14.1250 / $14.1700 | Buy Now |
DISTI #
LTC1345CSWTRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1000 | 0 |
|
$14.5900 / $15.1700 | Buy Now |
Part Details for LTC1345CSW#TRPBF
LTC1345CSW#TRPBF CAD Models
LTC1345CSW#TRPBF Part Data Attributes
|
LTC1345CSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1345CSW#TRPBF
Analog Devices Inc
Single Supply V.35 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1620 (SW28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PROGRAMMABLE DTE/DCE; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; 3 RECEIVERS ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.35 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 100 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 170 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 70 ns | |
Width | 7.5 mm |
Alternate Parts for LTC1345CSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1345CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1345CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1345ISW#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | LTC1345CSW#TRPBF vs LTC1345ISW#TR |
LTC1345CSW | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | LTC1345CSW#TRPBF vs LTC1345CSW |
LTC1345CSW#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | LTC1345CSW#TRPBF vs LTC1345CSW#TR |
LTC1345ISW#TRPBF | Analog Devices Inc | Check for Price | Single Supply V.35 Transceiver | LTC1345CSW#TRPBF vs LTC1345ISW#TRPBF |
LTC1345ISW#PBF | Analog Devices Inc | Check for Price | Single Supply V.35 Transceiver | LTC1345CSW#TRPBF vs LTC1345ISW#PBF |