Part Details for LTC1344CG#TRPBF by Analog Devices Inc
Results Overview of LTC1344CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1344CG#TRPBF Information
LTC1344CG#TRPBF by Analog Devices Inc is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1344CG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1344CG#TRPBF-ND
|
DigiKey | IC CABLE TERM MULTIPROTCL 24SSOP Min Qty: 1800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0000 | Buy Now |
DISTI #
584-LTC1344CG#TRPBF
|
Mouser Electronics | RS-232 Interface IC Sftwr Sel Cable Terminator RoHS: Compliant | 0 |
|
$10.0000 | Order Now |
|
Analog Devices Inc | Sftwr Sel Cable Terminator Min Qty: 1800 Package Multiple: 1800 | 0 |
|
$8.0000 / $9.6000 | Buy Now |
DISTI #
LTC1344CG#TRPBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1800 | 0 |
|
$10.3300 / $10.7400 | Buy Now |
|
Vyrian | Peripheral ICs | 1336 |
|
RFQ |
Part Details for LTC1344CG#TRPBF
LTC1344CG#TRPBF CAD Models
LTC1344CG#TRPBF Part Data Attributes
|
LTC1344CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1344CG#TRPBF
Analog Devices Inc
Software-Selectable Cable Terminator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Pull-up Resistance-Nom | 104 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1344CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1344CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1344CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1344IG#PBF | Analog Devices Inc | $7.1654 | Software-Selectable Cable Terminator | LTC1344CG#TRPBF vs LTC1344IG#PBF |
LTC1344CG#TRPBF | Linear Technology | Check for Price | LTC1344 - Software Selectable Cable Terminator; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1344CG#TRPBF vs LTC1344CG#TRPBF |
LTC1344IG#PBF | Linear Technology | Check for Price | LTC1344 - Software Selectable Cable Terminator; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1344CG#TRPBF vs LTC1344IG#PBF |
LTC1344IG | Linear Technology | Check for Price | LTC1344 - Software Selectable Cable Terminator; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1344CG#TRPBF vs LTC1344IG |
LTC1344CG | Analog Devices Inc | Check for Price | Terminator, 6-Line, 104ohm, CMOS, PDSO24 | LTC1344CG#TRPBF vs LTC1344CG |