Part Details for LTC1344AIG#TRPBF by Analog Devices Inc
Results Overview of LTC1344AIG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1344AIG#TRPBF Information
LTC1344AIG#TRPBF by Analog Devices Inc is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1344AIG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1344AIG#TRPBF-ND
|
DigiKey | IC CABLE TERM MULTIPROTCL 24SSOP Min Qty: 1800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.7000 | Buy Now |
DISTI #
584-LTC1344AIG#TRPBF
|
Mouser Electronics | RS-232 Interface IC Sftwr-Sel Cable Terminator RoHS: Compliant | 0 |
|
$13.7000 | Order Now |
|
Analog Devices Inc | Sftwr-Sel Cable Terminator Min Qty: 1800 Package Multiple: 1800 | 1800 |
|
$10.9600 / $12.8100 | Buy Now |
DISTI #
LTC1344AIGTRPBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1800 | 0 |
|
$14.1500 / $14.7100 | Buy Now |
Part Details for LTC1344AIG#TRPBF
LTC1344AIG#TRPBF CAD Models
LTC1344AIG#TRPBF Part Data Attributes
|
LTC1344AIG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1344AIG#TRPBF
Analog Devices Inc
Software-Selectable Cable Terminator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Pull-up Resistance-Nom | 153 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1344AIG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1344AIG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1344AIG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1344AIG#TR | Analog Devices Inc | Check for Price | Terminator, 6-Line, 153ohm, CMOS, PDSO24 | LTC1344AIG#TRPBF vs LTC1344AIG#TR |
LTC1344AIG#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1344AIG involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and well-separated.
-
To ensure the LTC1344AIG is properly powered and bypassed, use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) for the VCC bypass, and place it as close as possible to the VCC pin. Additionally, use a separate analog power supply or a well-regulated digital power supply to minimize noise and ensure a stable voltage.
-
The maximum data rate that can be achieved with the LTC1344AIG depends on the specific application and the quality of the signal. However, the device is capable of supporting data rates up to 100kbps in asynchronous mode and up to 1Mbps in synchronous mode.
-
The LTC1344AIG has built-in error detection and correction mechanisms, such as parity and checksum checks. In addition, the device provides status flags and interrupt signals to indicate errors or exceptions. It's recommended to implement error handling and exception routines in the system software to detect and respond to these events.
-
The operating temperature range for the LTC1344AIG is -40°C to 85°C. However, it's recommended to operate the device within a narrower temperature range (e.g., 0°C to 70°C) to ensure optimal performance and reliability.