Part Details for LTC1344ACG#TRPBF by Linear Technology
Results Overview of LTC1344ACG#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1344ACG#TRPBF Information
LTC1344ACG#TRPBF by Linear Technology is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC1344ACG#TRPBF
LTC1344ACG#TRPBF CAD Models
LTC1344ACG#TRPBF Part Data Attributes
|
LTC1344ACG#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1344ACG#TRPBF
Linear Technology
LTC1344A - Software-Selectable Cable Terminator; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Pull-up Resistance-Nom | 153 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | -5.25 V | |
Supply Voltage1-Min | -4.75 V | |
Supply Voltage1-Nom | -5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1344ACG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1344ACG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1344ACG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1344AIG#PBF | Analog Devices Inc | $14.9360 | Software-Selectable Cable Terminator | LTC1344ACG#TRPBF vs LTC1344AIG#PBF |
LTC1344ACG#TR | Analog Devices Inc | Check for Price | Terminator, 6-Line, 153ohm, CMOS, PDSO24 | LTC1344ACG#TRPBF vs LTC1344ACG#TR |
LTC1344ACG#TRPBF | Analog Devices Inc | Check for Price | Software-Selectable Cable Terminator | LTC1344ACG#TRPBF vs LTC1344ACG#TRPBF |
LTC1344ACG#PBF | Analog Devices Inc | Check for Price | Software-Selectable Cable Terminator | LTC1344ACG#TRPBF vs LTC1344ACG#PBF |
LTC1344ACG | Linear Technology | Check for Price | LTC1344A - Software-Selectable Cable Terminator; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1344ACG#TRPBF vs LTC1344ACG |
LTC1344AIG#PBF | Linear Technology | Check for Price | LTC1344A - Software-Selectable Cable Terminator; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1344ACG#TRPBF vs LTC1344AIG#PBF |