Part Details for LTC1344ACG#TRPBF by Analog Devices Inc
Results Overview of LTC1344ACG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1344ACG#TRPBF Information
LTC1344ACG#TRPBF by Analog Devices Inc is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1344ACG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1344ACG#TRPBFTR-ND
|
DigiKey | IC CABLE TERM MULTIPROTCL 24SSOP Min Qty: 1800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5000 | Buy Now |
DISTI #
584-LTC1344ACG#TRPBF
|
Mouser Electronics | RS-232 Interface IC Sftwr-Sel Cable Terminator RoHS: Compliant | 0 |
|
$11.5000 | Order Now |
|
Analog Devices Inc | Sftwr-Sel Cable Terminator Min Qty: 1800 Package Multiple: 1800 | 9000 |
|
$9.2000 / $21.5500 | Buy Now |
DISTI #
LTC1344ACGTRPBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1800 | 0 |
|
$11.8800 / $12.3500 | Buy Now |
Part Details for LTC1344ACG#TRPBF
LTC1344ACG#TRPBF CAD Models
LTC1344ACG#TRPBF Part Data Attributes
|
LTC1344ACG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1344ACG#TRPBF
Analog Devices Inc
Software-Selectable Cable Terminator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Pull-up Resistance-Nom | 153 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | -5.25 V | |
Supply Voltage1-Min | -4.75 V | |
Supply Voltage1-Nom | -5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1344ACG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1344ACG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1344ACG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1344AIG#PBF | Analog Devices Inc | $14.9360 | Software-Selectable Cable Terminator | LTC1344ACG#TRPBF vs LTC1344AIG#PBF |
LTC1344ACG#TR | Analog Devices Inc | Check for Price | Terminator, 6-Line, 153ohm, CMOS, PDSO24 | LTC1344ACG#TRPBF vs LTC1344ACG#TR |
LTC1344ACG#PBF | Analog Devices Inc | Check for Price | Software-Selectable Cable Terminator | LTC1344ACG#TRPBF vs LTC1344ACG#PBF |
LTC1344ACG | Linear Technology | Check for Price | LTC1344A - Software-Selectable Cable Terminator; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1344ACG#TRPBF vs LTC1344ACG |
LTC1344AIG#PBF | Linear Technology | Check for Price | LTC1344A - Software-Selectable Cable Terminator; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1344ACG#TRPBF vs LTC1344AIG#PBF |
LTC1344ACG#TRPBF | Linear Technology | Check for Price | LTC1344A - Software-Selectable Cable Terminator; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1344ACG#TRPBF vs LTC1344ACG#TRPBF |
LTC1344ACG#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1344ACG can be found in the application note AN102, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and minimize noise.
-
The selection of external components such as resistors, capacitors, and inductors depends on the specific application and operating conditions. Analog Devices provides a component selection guide in the datasheet, and additional guidance can be found in the application notes and design notes available on the Analog Devices website.
-
The LTC1344ACG has an operating temperature range of -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. It's essential to ensure proper thermal management and heat sinking to prevent overheating and ensure reliable operation.
-
Troubleshooting common issues with the LTC1344ACG requires a systematic approach. Start by verifying the power supply, checking for proper component selection and layout, and ensuring that the device is operated within its specified limits. Analog Devices provides troubleshooting guides and application notes that can help identify and resolve common issues.
-
Yes, the LTC1344ACG is compatible with lead-free soldering processes. The device is RoHS compliant and can be soldered using lead-free soldering techniques. However, it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable operation and prevent damage to the device.