Part Details for LTC1338IG#PBF by Linear Technology
Results Overview of LTC1338IG#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1338IG#PBF Information
LTC1338IG#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1338IG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC1338IG#PBF-600060-ND
|
DigiKey | IC 5V RS233 Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$11.9800 | Buy Now |
|
Rochester Electronics | LTC1338 - 5V L/P RS232 5Dx/3Rx Xcvr RoHS: Compliant Status: Active Min Qty: 1 | 53 |
|
$9.2400 / $11.5500 | Buy Now |
Part Details for LTC1338IG#PBF
LTC1338IG#PBF CAD Models
LTC1338IG#PBF Part Data Attributes
|
LTC1338IG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1338IG#PBF
Linear Technology
LTC1338 - 5V Low Power RS232 5-Driver/3-Receiver Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 5.3 mm |
Alternate Parts for LTC1338IG#PBF
This table gives cross-reference parts and alternative options found for LTC1338IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1338IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1338CG#PBF | Linear Technology | Check for Price | LTC1338 - 5V Low Power RS232 5-Driver/3-Receiver Transceiver; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1338IG#PBF vs LTC1338CG#PBF |
LTC1338CG#PBF | Analog Devices Inc | Check for Price | 5V Low Power RS232 5-Driver/3-Receiver Transceiver | LTC1338IG#PBF vs LTC1338CG#PBF |
LTC1338IG | Linear Technology | Check for Price | LTC1338 - 5V Low Power RS232 5-Driver/3-Receiver Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1338IG#PBF vs LTC1338IG |
LTC1338IG | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | LTC1338IG#PBF vs LTC1338IG |