Part Details for LTC1337CG#TRPBF by Analog Devices Inc
Results Overview of LTC1337CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1337CG#TRPBF Information
LTC1337CG#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1337CG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1337CG#TRPBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3250 | Buy Now |
DISTI #
584-LTC1337CG#TRPBF
|
Mouser Electronics | RS-232 Interface IC 5V L Pwr RS232 3-Drvr/5-Rcv Tran RoHS: Compliant | 0 |
|
$9.3200 | Order Now |
|
Analog Devices Inc | 5V L Pwr RS232 3-Drvr/5-Rcv Tr Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$7.4600 / $9.3700 | Buy Now |
DISTI #
LTC1337CG#TRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2000 | 0 |
|
$9.6300 / $10.0200 | Buy Now |
|
Vyrian | Peripheral ICs | 307 |
|
RFQ |
Part Details for LTC1337CG#TRPBF
LTC1337CG#TRPBF CAD Models
LTC1337CG#TRPBF Part Data Attributes
|
LTC1337CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1337CG#TRPBF
Analog Devices Inc
5V Low Power RS232 3-Driver/5-Receiver Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3000 ns | |
Width | 5.3 mm |
Alternate Parts for LTC1337CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1337CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1337CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1337CG#TRPBF | Linear Technology | Check for Price | LTC1337 - 5V Low Power RS232 3-Driver/5-Receiver Transceiver; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1337CG#TRPBF vs LTC1337CG#TRPBF |
LTC1337CG#TR | Linear Technology | Check for Price | LTC1337 - 5V Low Power RS232 3-Driver/5-Receiver Transceiver; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1337CG#TRPBF vs LTC1337CG#TR |