Part Details for LTC1334ISW#TRPBF by Analog Devices Inc
Results Overview of LTC1334ISW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1334ISW#TRPBF Information
LTC1334ISW#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1334ISW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1334ISW#TRPBFTR-ND
|
DigiKey | IC TRANSCEIVER FULL 3/3 28SOIC Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8500 | Buy Now |
DISTI #
584-LTC1334ISW#TRPBF
|
Mouser Electronics | RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran RoHS: Compliant | 990 |
|
$11.8000 / $21.8400 | Buy Now |
|
Analog Devices Inc | 1x 5V RS232/RS485 Multiprotoco Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$11.8500 / $22.0700 | Buy Now |
DISTI #
LTC1334ISWTRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1000 | 0 |
|
$12.2400 / $12.7200 | Buy Now |
Part Details for LTC1334ISW#TRPBF
LTC1334ISW#TRPBF CAD Models
LTC1334ISW#TRPBF Part Data Attributes
|
LTC1334ISW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1334ISW#TRPBF
Analog Devices Inc
Single 5V RS232/RS485 Multiprotocol Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1620 (SW28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485; EIA-562 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4000 ns | |
Width | 7.5 mm |
Alternate Parts for LTC1334ISW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1334ISW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1334ISW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1334CSW#TRPBF | Analog Devices Inc | $9.2497 | Single 5V RS232/RS485 Multiprotocol Transceiver | LTC1334ISW#TRPBF vs LTC1334CSW#TRPBF |
LTC1334CSW#TR | Linear Technology | Check for Price | LTC1334 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1334ISW#TRPBF vs LTC1334CSW#TR |
LTC1334CSW#TRPBF | Linear Technology | Check for Price | LTC1334 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1334ISW#TRPBF vs LTC1334CSW#TRPBF |
LTC1334ISW#TR | Linear Technology | Check for Price | LTC1334 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1334ISW#TRPBF vs LTC1334ISW#TR |
LTC1334ISW#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1334ISW can be found in the application note AN115, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
To handle high-frequency noise and EMI, it is recommended to use proper shielding, grounding, and decoupling techniques. Additionally, the use of ferrite beads, common-mode chokes, and EMI filters can help to reduce noise and EMI. The application note AN102 provides more information on EMI and RFI considerations for switching regulators.
-
The maximum ambient temperature range for the LTC1334ISW is -40°C to 85°C. However, the device can operate up to 125°C junction temperature, and the maximum ambient temperature may be limited by the specific application and thermal management.
-
Yes, the LTC1334ISW is available in a variety of grades, including the 'MP' grade, which is designed for high-reliability and aerospace applications. The 'MP' grade devices are screened to more stringent specifications and are subject to additional testing and inspection.
-
The power dissipation and heat sink requirements for the LTC1334ISW can be calculated using the equations and guidelines provided in the datasheet. Additionally, the application note AN144 provides more information on thermal management and heat sink design for switching regulators.