-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Precision Triple Supply Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1326CS8-2.5#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6086
|
Newark | Voltage Detector, Nsoic-8, 70Deg C, Reset Threshold Voltage ? Min:992Mv, Reset Threshold Voltage ? Max:1.007V, Reset Threshold Voltage - Nom:2.363V, 3.118V, Adj, No. Of Monitored Voltages:3Monitors, Supply Voltage Min:- Rohs Compliant: Yes |Analog Devices LTC1326CS8-2.5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.0000 / $9.0400 | Buy Now |
DISTI #
LTC1326CS8-2.5#PBF-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
34 In Stock |
|
$4.0000 / $9.0400 | Buy Now |
DISTI #
584-C1326CS8-2.5PBF
|
Mouser Electronics | Supervisory Circuits uP Prec 3x S Mon RoHS: Compliant | 26 |
|
$4.1500 / $7.4800 | Buy Now |
|
Analog Devices Inc | uP Prec 3x S Mon Package Multiple: 100 | 9807 |
|
$2.1875 / $9.0400 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 3 CHANNEL, 1.0,2.363,3.118VV, CMOS, PDSO8 | 9 |
|
$4.2900 / $5.8500 | Buy Now |
DISTI #
LTC1326CS8-2.5P
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.1300 / $4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1326CS8-2.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1326CS8-2.5#PBF
Analog Devices Inc
Micropower Precision Triple Supply Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.363; MANUAL PUSH-BUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.363V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1326CS8-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1326CS8-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1326IS8-2.5#PBF | Analog Devices Inc | $5.3951 | Micropower Precision Triple Supply Monitor | LTC1326CS8-2.5#PBF vs LTC1326IS8-2.5#PBF |
LTC1326CS8-2.5 | Linear Technology | Check for Price | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1326CS8-2.5#PBF vs LTC1326CS8-2.5 |
LTC1326IS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Triple Supply Monitor | LTC1326CS8-2.5#PBF vs LTC1326IS8-2.5#TRPBF |
LTC1326IS8-2.5#PBF | Linear Technology | Check for Price | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1326CS8-2.5#PBF vs LTC1326IS8-2.5#PBF |
LTC1326CS8-2.5 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO8 | LTC1326CS8-2.5#PBF vs LTC1326CS8-2.5 |
LTC1326IS8-2.5#TRPBF | Linear Technology | Check for Price | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1326CS8-2.5#PBF vs LTC1326IS8-2.5#TRPBF |
A good PCB layout for the LTC1326CS8-2.5#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog layer to minimize noise and crosstalk.
To ensure proper bypassing, place a 10uF ceramic capacitor between the VCC pin and the analog ground, and a 0.1uF ceramic capacitor between the VCC pin and the digital ground. Additionally, use a 1uF tantalum capacitor between the VCC pin and the analog ground for further filtering.
The maximum allowed voltage on the REF pin of the LTC1326CS8-2.5#PBF is 2.7V. Exceeding this voltage may damage the device.
Yes, the LTC1326CS8-2.5#PBF can be used in a system with a 3.3V power supply. However, the output voltage range will be limited to 2.5V, and the device's performance may be affected.
To troubleshoot issues with the LTC1326CS8-2.5#PBF, start by checking the PCB layout and ensuring that the device is properly bypassed. Next, verify that the input and output capacitors are properly sized and placed. If the issue persists, check the power supply voltage and noise levels, and ensure that the device is operated within its recommended operating conditions.