-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Precision Triple Supply Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1326CS8#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6087
|
Newark | Voltage Detector, Nsoic-8, 70Deg C, Reset Threshold Voltage ? Min:992Mv, Reset Threshold Voltage ? Max:1.007V, Reset Threshold Voltage - Nom:4.725V, 3.118V, Adj, No. Of Monitored Voltages:3Monitors, Supply Voltage Min:- Rohs Compliant: Yes |Analog Devices LTC1326CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
505-LTC1326CS8#PBF-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
998 In Stock |
|
$4.0000 / $9.0400 | Buy Now |
DISTI #
584-LTC1326CS8#PBF
|
Mouser Electronics | Supervisory Circuits uP Prec 3x S Mon RoHS: Compliant | 333 |
|
$4.1800 / $7.4800 | Buy Now |
DISTI #
V36:1790_06437230
|
Arrow Electronics | Processor Supervisor 3.118V/2.363V/Adj 3 Active High/Active Low/Open Drain/CMOS 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2338 | Americas - 194 |
|
$3.9910 / $4.2570 | Buy Now |
|
Analog Devices Inc | uP Prec 3x S Mon Package Multiple: 100 | 500 |
|
$4.3632 / $7.6900 | Buy Now |
DISTI #
LTC1326CS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.1300 / $4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1326CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1326CS8#PBF
Analog Devices Inc
Micropower Precision Triple Supply Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.725; MANUAL PUSH-BUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.725V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
A good PCB layout for the LTC1326CS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces to reduce noise and interference.
To ensure accurate voltage regulation, make sure to decouple the input and output pins with suitable capacitors, use a stable input voltage, and minimize the output capacitance to prevent oscillation.
The maximum input voltage that the LTC1326CS8 can handle is 15V, but it's recommended to keep the input voltage below 12V for optimal performance and reliability.
The LTC1326CS8 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliability.
To troubleshoot issues with the LTC1326CS8, check the input voltage, output voltage, and output current. Verify that the input and output capacitors are properly connected and that the PCB layout is correct. Also, check for any signs of overheating or physical damage.