Part Details for LTC1326CMS8-2.5#PBF by Linear Technology
Results Overview of LTC1326CMS8-2.5#PBF by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1326CMS8-2.5#PBF Information
LTC1326CMS8-2.5#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1326CMS8-2.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 49 |
|
$3.6589 / $7.8400 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 39 |
|
$4.9000 / $10.5000 | Buy Now |
|
Quest Components | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 8 |
|
$5.1188 / $10.2375 | Buy Now |
|
Win Source Electronics | IC PREC TRPL SUPPLY MONITR 8MSOP | 49 |
|
$4.1709 / $6.2562 | Buy Now |
Part Details for LTC1326CMS8-2.5#PBF
LTC1326CMS8-2.5#PBF CAD Models
LTC1326CMS8-2.5#PBF Part Data Attributes
|
LTC1326CMS8-2.5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1326CMS8-2.5#PBF
Linear Technology
LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.363; MANUAL PUSH-BUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.0,2.363,3.118V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1326CMS8-2.5#PBF
This table gives cross-reference parts and alternative options found for LTC1326CMS8-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1326CMS8-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1326IMS8-2.5#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO8 | LTC1326CMS8-2.5#PBF vs LTC1326IMS8-2.5#TR |
LTC1326CMS8-2.5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1326CMS8-2.5#PBF involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and that the input voltage is within the recommended range. It's also important to decouple the power supply pins with a 10uF capacitor.
-
The maximum output current of the LTC1326CMS8-2.5#PBF is 2.5A. However, it's recommended to derate the output current based on the ambient temperature and the desired output voltage.
-
The LTC1326CMS8-2.5#PBF is rated for operation up to 125°C. However, it's recommended to derate the output current and ensure proper heat sinking to prevent overheating.
-
To troubleshoot issues with the LTC1326CMS8-2.5#PBF, start by checking the input voltage, output voltage, and output current. Verify that the component values and PCB layout match the recommended design. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for further guidance.