Part Details for LTC1326CMS8#TRPBF by Linear Technology
Results Overview of LTC1326CMS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1326CMS8#TRPBF Information
LTC1326CMS8#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1326CMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 36 |
|
$3.7760 / $5.6640 | Buy Now |
Part Details for LTC1326CMS8#TRPBF
LTC1326CMS8#TRPBF CAD Models
LTC1326CMS8#TRPBF Part Data Attributes
|
LTC1326CMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1326CMS8#TRPBF
Linear Technology
LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.725; MANUAL PUSH-BUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.0,3.118,4.725V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC1326CMS8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC1326CMS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the distance between the IC and the bypass capacitors. A 4-layer board with a dedicated ground plane is recommended.
-
To ensure proper power-up and power-down, the LTC1326CMS8 requires a controlled voltage ramp-up and ramp-down. A soft-start circuit can be used to limit the inrush current and prevent voltage overshoots.
-
The maximum allowed voltage on the REF pin is 5.5V. Exceeding this voltage can damage the internal reference circuitry. It is recommended to use a voltage limiter or a resistive divider to ensure the REF pin voltage remains within the specified range.
-
The LTC1326CMS8 is rated for operation up to 125°C. However, the device's performance and accuracy may degrade at high temperatures. It is recommended to derate the device's specifications and consider using thermal management techniques to maintain a safe operating temperature.
-
Oscillations or instability issues with the LTC1326CMS8 can be caused by poor PCB layout, inadequate decoupling, or incorrect component selection. To troubleshoot, check the PCB layout, ensure proper decoupling, and verify the component values and types. Also, check for any signs of overheating or electrical overstress.