Part Details for LTC1325CSW#TRPBF by Analog Devices Inc
Results Overview of LTC1325CSW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1325CSW#TRPBF Information
LTC1325CSW#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1325CSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1325CSW#TRPBF-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 18SOIC Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.5625 | Buy Now |
DISTI #
584-LTC1325CSW#TRPBF
|
Mouser Electronics | Battery Management uP-Controlled Bat M S RoHS: Compliant | 0 |
|
$13.4400 | Order Now |
|
Analog Devices Inc | uP-Controlled Bat M S Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$13.5100 / $13.5625 | Buy Now |
DISTI #
LTC1325CSWTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$14.0000 / $14.5700 | Buy Now |
Part Details for LTC1325CSW#TRPBF
LTC1325CSW#TRPBF CAD Models
LTC1325CSW#TRPBF Part Data Attributes
|
LTC1325CSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1325CSW#TRPBF
Analog Devices Inc
Microprocessor-Controlled Battery Management System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1620 (SW18) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HTTPS://WWW.ANALOG.COM/EN/PRODUCTS/LTC1325.HTML#PRODUCT-SAMPLEBUY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.557 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |
Alternate Parts for LTC1325CSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1325CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1325CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1325CSW | Analog Devices Inc | Check for Price | Power Supply Support Circuit, CMOS, PDSO18 | LTC1325CSW#TRPBF vs LTC1325CSW |
LTC1325CS#TR | Linear Technology | Check for Price | BATTERY CHARGE CONTROLLER, 111 kHz SWITCHING FREQ-MAX, PDSO18 | LTC1325CSW#TRPBF vs LTC1325CS#TR |
LTC1325CSW#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1325CSW involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the input and output stages. A 4-layer PCB with a dedicated analog ground layer is recommended.
-
To ensure accurate voltage measurement, use a low-impedance voltage source, keep the input traces short and shielded, and avoid noise injection into the input pins. Also, use a high-quality voltage reference and ensure that the input voltage is within the specified range.
-
The maximum allowed input voltage for the LTC1325CSW is 36V, but it's recommended to keep the input voltage below 30V to ensure reliable operation and prevent damage to the device.
-
The LTC1325CSW is rated for operation up to 125°C, but its accuracy and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using a heat sink or thermal management system in high-temperature applications.
-
Common issues with the LTC1325CSW can be troubleshooted by checking the PCB layout, ensuring proper power supply decoupling, and verifying that the input voltage is within the specified range. Also, check for noise injection, oscillations, or instability in the input or output stages, and consult the datasheet and application notes for guidance.