Part Details for LTC1325CSW#PBF by Analog Devices Inc
Results Overview of LTC1325CSW#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1325CSW#PBF Information
LTC1325CSW#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1325CSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1325CSW#PBF-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 18SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.5625 / $22.7700 | Buy Now |
DISTI #
584-LTC1325CSW#PBF
|
Mouser Electronics | Battery Management uP-Controlled Bat M S RoHS: Compliant | 0 |
|
$13.9800 / $22.7200 | Order Now |
|
Analog Devices Inc | uP-Controlled Bat M S Package Multiple: 40 | 40 |
|
$10.8500 / $22.7700 | Buy Now |
|
Rochester Electronics | LTC1325 - Microprocessor-Controlled Battery Management System RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$11.4200 / $14.2800 | Buy Now |
DISTI #
LTC1325CSW#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 40 | 0 |
|
$14.0000 / $16.2800 | Buy Now |
Part Details for LTC1325CSW#PBF
LTC1325CSW#PBF CAD Models
LTC1325CSW#PBF Part Data Attributes
|
LTC1325CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1325CSW#PBF
Analog Devices Inc
Microprocessor-Controlled Battery Management System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1620 (SW18) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 2 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 111 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
LTC1325CSW#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1325CSW involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the input and output stages. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accurate voltage measurement, it's essential to use a high-impedance input source, minimize input capacitance, and avoid noise coupling between the input and output stages. Additionally, use a low-noise, low-impedance voltage reference, and consider using a buffer amplifier to drive the input signal.
-
The maximum input voltage that the LTC1325CSW can handle is 36V, but it's recommended to limit the input voltage to 30V to ensure reliable operation and prevent damage to the device.
-
The LTC1325CSW is rated for operation up to 125°C, but it's essential to consider the device's thermal characteristics, including thermal resistance and power dissipation, to ensure reliable operation in high-temperature environments.
-
To troubleshoot common issues with the LTC1325CSW, start by checking the PCB layout, input signal integrity, and power supply noise. Verify that the device is properly configured, and check for any signs of overheating or damage. Consult the datasheet and application notes for guidance on troubleshooting specific issues.