Part Details for LTC1322ISW#PBF by Analog Devices Inc
Results Overview of LTC1322ISW#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1322ISW#PBF Information
LTC1322ISW#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1322ISW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1322ISW#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 6/6 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
26 In Stock |
|
$11.8250 / $16.3900 | Buy Now |
DISTI #
584-LTC1322ISW#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC RS232/EIA562/RS485 Trans RoHS: Compliant | 44 |
|
$11.8200 / $16.0300 | Buy Now |
DISTI #
V36:1790_06437202
|
Arrow Electronics | Dual Transmitter/Receiver RS-232/RS-485/RS-562 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 10 Weeks | Americas - 27 |
|
$11.0360 | Buy Now |
|
Analog Devices Inc | RS232/EIA562/RS485 Trans Package Multiple: 32 | 1191 |
|
$9.4600 / $16.3900 | Buy Now |
DISTI #
LTC1322ISW#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 32 | 0 |
|
$12.2100 / $14.1900 | Buy Now |
Part Details for LTC1322ISW#PBF
LTC1322ISW#PBF CAD Models
LTC1322ISW#PBF Part Data Attributes
|
LTC1322ISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1322ISW#PBF
Analog Devices Inc
RS232/EIA562/RS485 Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1620 (SW24) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000015 A | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 7.4 V | |
Output Low Current-Max | 0.003 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6000 ns | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
LTC1322ISW#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC1322ISW#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a shielded cable for the RS-232 interface and to keep the IC away from high-frequency noise sources.
-
To ensure proper powering of the LTC1322ISW#PBF, it's recommended to use a high-quality voltage regulator with low noise and high PSRR. The input voltage should be filtered using a capacitor and a ferrite bead, and the output voltage should be decoupled using a capacitor. Additionally, the voltage regulator should be placed close to the IC to minimize the length of the power traces.
-
The maximum data rate that can be achieved with the LTC1322ISW#PBF depends on the clock frequency and the mode of operation. In asynchronous mode, the maximum data rate is 1Mbps at a clock frequency of 1.8432MHz. In synchronous mode, the maximum data rate is 2Mbps at a clock frequency of 3.6864MHz.
-
To troubleshoot issues with the LTC1322ISW#PBF, it's recommended to use a logic analyzer or an oscilloscope to capture the data and clock signals. Check for noise, jitter, and signal integrity issues, and ensure that the IC is properly powered and configured. Additionally, check the RS-232 interface for any issues, such as incorrect baud rate or parity settings.
-
Yes, the LTC1322ISW#PBF can be used in a multi-drop configuration. To ensure that the data is transmitted correctly, it's recommended to use a common clock signal for all devices, and to use a unique address for each device. Additionally, the devices should be configured to use the same baud rate and data format, and the RS-232 interface should be properly terminated to prevent signal reflections.