Part Details for LTC1321CS by Linear Technology
Results Overview of LTC1321CS by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1321CS Information
LTC1321CS by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1321CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 2 DRIVER, 2 RCVR, CMOS, PDSO24 | 30 |
|
Buy Now | |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 2 DRIVER, 2 RCVR, CMOS, PDSO24 | 4 |
|
$11.0250 / $11.8125 | Buy Now |
Part Details for LTC1321CS
LTC1321CS CAD Models
LTC1321CS Part Data Attributes
|
LTC1321CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1321CS
Linear Technology
IC LINE TRANSCEIVER, PDSO24, SOL-24, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOL-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK; INDIVIDUAL DRIVER ENABLES | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000015 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-485; EIA-562 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 7.4 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.003 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 140 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 10 V | |
Supply Voltage1-Min | 6.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 70 ns | |
Width | 7.5 mm |
Alternate Parts for LTC1321CS
This table gives cross-reference parts and alternative options found for LTC1321CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1321CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1322CS | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDSO24, SOL-24, Line Driver or Receiver | LTC1321CS vs LTC1322CS |
LTC1322IN#PBF | Linear Technology | Check for Price | LTC1322 - RS232/EIA562/RS485 Transceivers; Package: PDIP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1321CS vs LTC1322IN#PBF |
LTC1321IN#PBF | Linear Technology | Check for Price | LTC1321 - RS232/EIA562/RS485 Transceivers; Package: PDIP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1321CS vs LTC1321IN#PBF |
LTC1322IN | Linear Technology | Check for Price | LTC1322 - RS232/EIA562/RS485 Transceivers; Package: PDIP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1321CS vs LTC1322IN |
LTC1322CN#PBF | Linear Technology | Check for Price | LTC1322 - RS232/EIA562/RS485 Transceivers; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | LTC1321CS vs LTC1322CN#PBF |
LTC1321IN | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP24 | LTC1321CS vs LTC1321IN |
LTC1321IN | Linear Technology | Check for Price | LTC1321 - RS232/EIA562/RS485 Transceivers; Package: PDIP; Pins: 24; Temperature Range: -40°C to 85°C | LTC1321CS vs LTC1321IN |
LTC1322CN#PBF | Analog Devices Inc | Check for Price | RS232/EIA562/RS485 Transceivers | LTC1321CS vs LTC1322CN#PBF |
SP331ET | Exar Corporation | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PDSO28, PLASTIC, SOIC-28 | LTC1321CS vs SP331ET |
SP331CT | Sipex Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, PLASTIC, SOIC-28 | LTC1321CS vs SP331CT |