-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Sampling 12-Bit A/D Converters In S0-8 Packages
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1298IS8#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6083
|
Newark | Adc, 12Bit, 11.1Ksps, Soic-8, Resolution (Bits):12Bit, Sampling Rate:11.1Ksps, Input Channel Type:Differential, Data Interface:4 Wire, Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LTC1298IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.9300 / $21.9400 | Buy Now |
DISTI #
LTC1298IS8#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
162 In Stock |
|
$12.9250 / $21.9400 | Buy Now |
DISTI #
584-LTC1298IS8#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC uP Smpl 12-B A/D Convs In S0-8 Packages RoHS: Compliant | 113 |
|
$13.3300 / $21.7400 | Buy Now |
|
Analog Devices Inc | uP Smpl 12-B A/D Convs In S0-8 Package Multiple: 100 | 33 |
|
$10.3400 / $21.9400 | Buy Now |
DISTI #
LTC1298IS8#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$13.3500 / $14.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1298IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1298IS8#PBF
Analog Devices Inc
Micropower Sampling 12-Bit A/D Converters In S0-8 Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0111 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.64 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1298IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1298IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1298CS8#PBF | Analog Devices Inc | $8.7193 | Micropower Sampling 12-Bit A/D Converters In S0-8 Packages | LTC1298IS8#PBF vs LTC1298CS8#PBF |
LTC1298IS8#PBF | Linear Technology | Check for Price | LTC1298 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1298IS8#PBF vs LTC1298IS8#PBF |
LTC1298CS8 | Linear Technology | Check for Price | LTC1298 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1298IS8#PBF vs LTC1298CS8 |
LTC1298IS8#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8 | LTC1298IS8#PBF vs LTC1298IS8#TR |
LTC1298IS8#TRPBF | Analog Devices Inc | Check for Price | Micropower Sampling 12-Bit A/D Converters In S0-8 Packages | LTC1298IS8#PBF vs LTC1298IS8#TRPBF |
LTC1298IS8#TRPBF | Linear Technology | Check for Price | LTC1298 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1298IS8#PBF vs LTC1298IS8#TRPBF |
LTC1298CS8#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8 | LTC1298IS8#PBF vs LTC1298CS8#TR |
LTC1298CS8#TRPBF | Analog Devices Inc | Check for Price | Micropower Sampling 12-Bit A/D Converters In S0-8 Packages | LTC1298IS8#PBF vs LTC1298CS8#TRPBF |
The LTC1298 can handle clock frequencies up to 1.5MHz, but it's recommended to operate at 1MHz or less for optimal performance.
To ensure accurate conversions, make sure to follow proper PCB layout guidelines, use a stable clock source, and minimize noise on the analog input and reference voltage pins.
Yes, the LTC1298 can be used with a single-ended analog input, but it's recommended to use a differential input for improved common-mode rejection and noise immunity.
The recommended power-up sequence is to apply VCC first, followed by the analog input voltage, and then the clock signal. This ensures proper initialization of the ADC.
Use external voltage limiting resistors or clamping diodes to protect the analog input pins from overvoltage conditions. The LTC1298 has internal ESD protection, but it's still recommended to add external protection for added safety.