Part Details for LTC1298CS8#TRPBF by Analog Devices Inc
Results Overview of LTC1298CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1298CS8#TRPBF Information
LTC1298CS8#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1298CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1298CS8#TRPBFCT-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3301 In Stock |
|
$10.4500 / $18.6300 | Buy Now |
DISTI #
584-LTC1298CS8#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC uP Smpl 12-B A/D Convs In S0-8 Packages RoHS: Compliant | 2474 |
|
$10.7100 / $17.9000 | Buy Now |
|
Analog Devices Inc | uP Smpl 12-B A/D Convs In S0-8 Min Qty: 1 Package Multiple: 2500 | 3161 |
|
$8.3600 / $18.6300 | Buy Now |
DISTI #
LTC1298CS8TRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$10.7900 / $11.2200 | Buy Now |
Part Details for LTC1298CS8#TRPBF
LTC1298CS8#TRPBF CAD Models
LTC1298CS8#TRPBF Part Data Attributes
|
LTC1298CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1298CS8#TRPBF
Analog Devices Inc
Micropower Sampling 12-Bit A/D Converters In S0-8 Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0111 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.64 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1298CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1298CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1298CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1298IS8#PBF | Analog Devices Inc | $11.2013 | Micropower Sampling 12-Bit A/D Converters In S0-8 Packages | LTC1298CS8#TRPBF vs LTC1298IS8#PBF |
LTC1298CS8#PBF | Analog Devices Inc | $8.7193 | Micropower Sampling 12-Bit A/D Converters In S0-8 Packages | LTC1298CS8#TRPBF vs LTC1298CS8#PBF |
LTC1298IS8#TRPBF | Analog Devices Inc | Check for Price | Micropower Sampling 12-Bit A/D Converters In S0-8 Packages | LTC1298CS8#TRPBF vs LTC1298IS8#TRPBF |
LTC1298IS8#TR | Linear Technology | Check for Price | LTC1298 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1298CS8#TRPBF vs LTC1298IS8#TR |
LTC1298CS8#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8 | LTC1298CS8#TRPBF vs LTC1298CS8#TR |
LTC1298CS8 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8 | LTC1298CS8#TRPBF vs LTC1298CS8 |
LTC1298IS8 | Linear Technology | Check for Price | LTC1298 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1298CS8#TRPBF vs LTC1298IS8 |
LTC1298CS8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1298CS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources to minimize noise. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accurate temperature measurement, it's essential to calibrate the device, use a high-accuracy voltage reference, and minimize thermal gradients on the PCB. Additionally, using a thermocouple or thermistor with a high accuracy rating can improve temperature measurement accuracy.
-
The maximum clock frequency for the LTC1298CS8 is 1.5 MHz. Exceeding this frequency may result in reduced accuracy and increased noise.
-
The POR and BOR circuits in the LTC1298CS8 ensure that the device resets properly during power-up and brown-out conditions. To handle these resets, ensure that the power supply is stable and within the recommended operating range, and use a capacitor on the VCC pin to filter out noise and glitches.
-
To ensure stable operation, decouple the power supply with a 10uF ceramic capacitor and a 1uF ceramic capacitor in parallel, placed close to the VCC pin. This helps to filter out noise and reduce the risk of oscillation.